RES 1.0 OHM 1% 3W SILICONE WW - RS02B1R000FE70 - Resistors
| Digi-Key Part Number | RSB-1.0RCT-ND |
1 10 50 100 250 500 |
.89000 .79700 .74340 .70800 .63720 .61950 |
Extended Price
0.89 7.97 37.17 70.80 159.30 309.75 |
| Manufacturer Part Number | RS02B1R000FE70 | |||
| Description | RES 1.0 OHM 1% 3W SILICONE WW | |||
| Quantity Available | 858 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS02B1R000FE70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.00 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS02B1R000FE70 RS02B1R000FE70 RSB 1 0RCT ND RSB10RCTND RSB-1.0RCT |
RS02B1R000FE70 Specification Sheet
RES 1.0 OHM 1% 3W SILICONE WW - RS02B1R000FE70 (RSB-1.0RCT-ND) - Resistors
Related parts Resistors :RES 1.0 OHM 1% 3W SILICONE WW - RS02B1R000FE70
Order 'res 1.0 ohm 1% 3w silicone ww - RS02B1R000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.0RCT-ND.
RES 1.0 OHM 1% 3W SILICONE WW - RS02B1R000FE70
Order 'res 1.0 ohm 1% 3w silicone ww - RS02B1R000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-1.0RTR-ND.
RES 10 OHM 1% 3W SILICONE WW - RS02B10R00FS70
Order 'res 10 ohm 1% 3w silicone ww - RS02B10R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-10CT-ND.
RES .10 OHM 1% 3W SILICONE WW - RS02BR1000FS70
Order 'res .10 ohm 1% 3w silicone ww - RS02BR1000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.10CT-ND.
RES 1.0 OHM 1% 3W SILICONE WW - RS02B1R000FS70
Order 'res 1.0 ohm 1% 3w silicone ww - RS02B1R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.0CT-ND.
RES .10 OHM 1% 3W SILICONE WW - RS02BR1000FE70
Order 'res .10 ohm 1% 3w silicone ww - RS02BR1000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.10RCT-ND.
RES 10 OHM 1% 3W SILICONE WW - RS02B10R00FE70
Order 'res 10 ohm 1% 3w silicone ww - RS02B10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-10RCT-ND.
RES .10 OHM 1% 3W SILICONE WW - RS02BR1000FE70
Order 'res .10 ohm 1% 3w silicone ww - RS02BR1000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-.10RTR-ND.
RES 10 OHM 1% 3W SILICONE WW - RS02B10R00FE70
Order 'res 10 ohm 1% 3w silicone ww - RS02B10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-10RTR-ND.
RES 1.0 OHM 1% 3W SILICONE WW - RS02B1R000FS70
Order 'res 1.0 ohm 1% 3w silicone ww - RS02B1R000FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-1.0TR-ND.
RES 10 OHM 1% 3W SILICONE WW - RS02B10R00FS70
Order 'res 10 ohm 1% 3w silicone ww - RS02B10R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-10TR-ND.
RES .10 OHM 1% 3W SILICONE WW - RS02BR1000FS70
Order 'res .10 ohm 1% 3w silicone ww - RS02BR1000FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-.10TR-ND.
RES 12.5K OHM 1% 3W SILICONE WW - RS02B12K50FE70
Order 'res 12.5k ohm 1% 3w silicone ww - RS02B12K50FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B12K50FE70-ND.
RES 15K OHM 1% 3W SILICONE WW - RS02B15K00FE70
Order 'res 15k ohm 1% 3w silicone ww - RS02B15K00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B15K00FE70-ND.
RES 1.1K OHM 1% 3W SILICONE WW - RS02B1K100FE70
Order 'res 1.1k ohm 1% 3w silicone ww - RS02B1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K100FE70-ND.
Send this link via E-Mail
Help With This Screen
