Keywords:





RES 10K OHM 1% 3W SILICONE WW - RS02B10K00FS70 - Resistors

10.0K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B10K00FS70

Digi-Key Part Number RSB-10KCT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberRS02B10K00FS70
DescriptionRES 10K OHM 1% 3W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

Purchase 10.0K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B10K00FS70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 10.0K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B10K00FS70
Technical/Catalog InformationRS02B10K00FS70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms10.0K
Power (Watts)3W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS02B10K00FS70
RS02B10K00FS70
RSB 10KCT ND
RSB10KCTND
RSB-10KCT

RS02B10K00FS70 Specification Sheet

Image of RES 10K OHM 1% 3W SILICONE WW - RS02B10K00FS70

RES 10K OHM 1% 3W SILICONE WW - RS02B10K00FS70 (RSB-10KCT-ND) - Resistors

Related parts 10.0K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B10K00FS70
RES 10K OHM 1% 3W SILICONE WW - RS02B10K00FS70
 Order 'res 10k ohm 1% 3w silicone ww - RS02B10K00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-10KCT-ND.
RES 10K OHM 1% 3W SILICONE WW - RS02B10K00FS70
 Order 'res 10k ohm 1% 3w silicone ww - RS02B10K00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-10KTR-ND.
RES 1.0K OHM 1% 3W SILICONE WW - RS02B1K000FS70
 Order 'res 1.0k ohm 1% 3w silicone ww - RS02B1K000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.0KCT-ND.
RES 10K OHM 1% 3W SILICONE WW - RS02B10K00FE70
 Order 'res 10k ohm 1% 3w silicone ww - RS02B10K00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-10KRCT-ND.
RES 1.0K OHM 1% 3W SILICONE WW - RS02B1K000FE70
 Order 'res 1.0k ohm 1% 3w silicone ww - RS02B1K000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.0KRCT-ND.
RES 1.0K OHM 1% 3W SILICONE WW - RS02B1K000FE70
 Order 'res 1.0k ohm 1% 3w silicone ww - RS02B1K000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-1.0KRTR-ND.
RES 10K OHM 1% 3W SILICONE WW - RS02B10K00FE70
 Order 'res 10k ohm 1% 3w silicone ww - RS02B10K00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-10KRTR-ND.
RES 1.0K OHM 1% 3W SILICONE WW - RS02B1K000FS70
 Order 'res 1.0k ohm 1% 3w silicone ww - RS02B1K000FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-1.0KTR-ND.
RES 12.5K OHM 1% 3W SILICONE WW - RS02B12K50FE70
 Order 'res 12.5k ohm 1% 3w silicone ww - RS02B12K50FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B12K50FE70-ND.
RES 15K OHM 1% 3W SILICONE WW - RS02B15K00FE70
 Order 'res 15k ohm 1% 3w silicone ww - RS02B15K00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B15K00FE70-ND.
RES 1.1K OHM 1% 3W SILICONE WW - RS02B1K100FE70
 Order 'res 1.1k ohm 1% 3w silicone ww - RS02B1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K100FE70-ND.
RES 1.2K OHM 1% 3W SILICONE WW - RS02B1K200FE70
 Order 'res 1.2k ohm 1% 3w silicone ww - RS02B1K200FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K200FE70-ND.
RES 1.8K OHM 1% 3W SILICONE WW - RS02B1K800FE70
 Order 'res 1.8k ohm 1% 3w silicone ww - RS02B1K800FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K800FE70-ND.
RES 200 OHM 1% 3W SILICONE WW - RS02B200R0FE70
 Order 'res 200 ohm 1% 3w silicone ww - RS02B200R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B200R0FE70-ND.
RES 20 OHM 1% 3W SILICONE WW - RS02B20R00FE70
 Order 'res 20 ohm 1% 3w silicone ww - RS02B20R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B20R00FE70-ND.

Options for 10.0K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B10K00FS70
Send this link via E-Mail
Help With This Screen

RES 10K OHM 1% 3W SILICONE WW - RS02B10K00FS70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 10K OHM 1% 3W SILICONE WW - RS02B10K00FE70 Next: RES 10K OHM 1% 3W SILICONE WW - RS02B10K00FS70
RES 10K OHM 1% 3W SILICONE WW - RS02B10K00FS70