RES 100 OHM 1% 3W SILICONE WW - RS02B100R0FS70
100 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B100R0FS70
| Digi-Key Part Number | RSB-100CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RS02B100R0FS70 | |||
| Description | RES 100 OHM 1% 3W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 100 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B100R0FS70
| Technical/Catalog Information | RS02B100R0FS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS02B100R0FS70 RS02B100R0FS70 RSB 100CT ND RSB100CTND RSB-100CT |
RS02B100R0FS70 Specification Sheet
RES 100 OHM 1% 3W SILICONE WW - RS02B100R0FS70 (RSB-100CT-ND)
Related parts 100 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B100R0FS70RES 100 OHM 1% 3W SILICONE WW - RS02B100R0FS70
Order 'res 100 ohm 1% 3w silicone ww - RS02B100R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-100CT-ND.
RES 100 OHM 1% 3W SILICONE WW - RS02B100R0FE70
Order 'res 100 ohm 1% 3w silicone ww - RS02B100R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-100RCT-ND.
RES 100 OHM 1% 3W SILICONE WW - RS02B100R0FS70
Order 'res 100 ohm 1% 3w silicone ww - RS02B100R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-100TR-ND.
RES 10 OHM 1% 3W SILICONE WW - RS02B10R00FS70
Order 'res 10 ohm 1% 3w silicone ww - RS02B10R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-10CT-ND.
RES 1.0 OHM 1% 3W SILICONE WW - RS02B1R000FS70
Order 'res 1.0 ohm 1% 3w silicone ww - RS02B1R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.0CT-ND.
RES 1.0 OHM 1% 3W SILICONE WW - RS02B1R000FE70
Order 'res 1.0 ohm 1% 3w silicone ww - RS02B1R000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.0RCT-ND.
RES 10 OHM 1% 3W SILICONE WW - RS02B10R00FE70
Order 'res 10 ohm 1% 3w silicone ww - RS02B10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-10RCT-ND.
RES 1.00 OHM 1/3W 1% 1210 SMD - CRCW12101R00FNEA
Order 'res 1.00 ohm 1/3w 1% 1210 smd - CRCW12101R00FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.00AACT-ND.
RES 10.0 OHM 1/3W 1% 1210 SMD - CRCW121010R0FKEA
Order 'res 10.0 ohm 1/3w 1% 1210 smd - CRCW121010R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0AACT-ND.
RES 100 OHM 1/3W 1% 1210 SMD - CRCW1210100RFKEA
Order 'res 100 ohm 1/3w 1% 1210 smd - CRCW1210100RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100AACT-ND.
RES 100 OHM 1/3W 1% 1210 SMD - CRCW1210100RFKEA
Order 'res 100 ohm 1/3w 1% 1210 smd - CRCW1210100RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100AADKR-ND.
RES 1.00 OHM 1/3W 1% 1210 SMD - CRCW12101R00FNEA
Order 'res 1.00 ohm 1/3w 1% 1210 smd - CRCW12101R00FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.00AADKR-ND.
RES 10.0 OHM 1/3W 1% 1210 SMD - CRCW121010R0FKEA
Order 'res 10.0 ohm 1/3w 1% 1210 smd - CRCW121010R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0AADKR-ND.
RES 100 OHM 1/3W 5% 1210 SMD - CRCW1210100RJNEA
Order 'res 100 ohm 1/3w 5% 1210 smd - CRCW1210100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100VCT-ND.
RES 100 OHM 1/3W 5% 1210 SMD - CRCW1210100RJNEA
Order 'res 100 ohm 1/3w 5% 1210 smd - CRCW1210100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100VDKR-ND.
Options for 100 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B100R0FS70
Send this link via E-Mail
Help With This Screen
