RES 7.5K OHM 1% 1W SILICONE WW - RS01A7K500FS70 - Resistors
7.50K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A7K500FS70
| Digi-Key Part Number | RSA-7.5KCT-ND |
1 10 50 100 250 500 |
1.89000 1.69700 1.58340 1.50800 1.35720 1.31950 |
Extended Price
1.89 16.97 79.17 150.80 339.30 659.75 |
| Manufacturer Part Number | RS01A7K500FS70 | |||
| Description | RES 7.5K OHM 1% 1W SILICONE WW | |||
| Quantity Available | 715 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 7.50K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A7K500FS70
| Technical/Catalog Information | RS01A7K500FS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 7.50K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS01A7K500FS70 RS01A7K500FS70 RSA 7 5KCT ND RSA75KCTND RSA-7.5KCT |
RS01A7K500FS70 Specification Sheet
RES 7.5K OHM 1% 1W SILICONE WW - RS01A7K500FS70 (RSA-7.5KCT-ND) - Resistors
Related parts 7.50K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A7K500FS70RES 7.5K OHM 1% 1W SILICONE WW - RS01A7K500FS70
Order 'res 7.5k ohm 1% 1w silicone ww - RS01A7K500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-7.5KCT-ND.
RES 7.5K OHM 1% 1W SILICONE WW - RS01A7K500FS70
Order 'res 7.5k ohm 1% 1w silicone ww - RS01A7K500FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-7.5KTR-ND.
RES 7.5K OHM 1% 1W SILICONE WW - RS01A7K500FE70
Order 'res 7.5k ohm 1% 1w silicone ww - RS01A7K500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A7K500FE70-ND.
RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FE70
Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A10R00FE70-ND.
RES 120 OHM 1% 1W SILICONE WW - RS01A120R0FE70
Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A120R0FE70-ND.
RES 12 OHM 1% 1W SILICONE WW - RS01A12R00FE70
Order 'res 12 ohm 1% 1w silicone ww - RS01A12R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A12R00FE70-ND.
RES 150 OHM 1% 1W SILICONE WW - RS01A150R0FE70
Order 'res 150 ohm 1% 1w silicone ww - RS01A150R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A150R0FE70-ND.
RES 180 OHM 1% 1W SILICONE WW - RS01A180R0FE70
Order 'res 180 ohm 1% 1w silicone ww - RS01A180R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A180R0FE70-ND.
RES 18 OHM 1% 1W SILICONE WW - RS01A18R00FE70
Order 'res 18 ohm 1% 1w silicone ww - RS01A18R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A18R00FE70-ND.
RES 1.1K OHM 1% 1W SILICONE WW - RS01A1K100FE70
Order 'res 1.1k ohm 1% 1w silicone ww - RS01A1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K100FE70-ND.
RES 1.2K OHM 1% 1W SILICONE WW - RS01A1K200FE70
Order 'res 1.2k ohm 1% 1w silicone ww - RS01A1K200FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K200FE70-ND.
RES 1.5K OHM 1% 1W SILICONE WW - RS01A1K500FE70
Order 'res 1.5k ohm 1% 1w silicone ww - RS01A1K500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K500FE70-ND.
RES 1.8K OHM 1% 1W SILICONE WW - RS01A1K800FE70
Order 'res 1.8k ohm 1% 1w silicone ww - RS01A1K800FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K800FE70-ND.
RES 1.5 OHM 1% 1W SILICONE WW - RS01A1R500FE70
Order 'res 1.5 ohm 1% 1w silicone ww - RS01A1R500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1R500FE70-ND.
RES 200 OHM 1% 1W SILICONE WW - RS01A200R0FE70
Order 'res 200 ohm 1% 1w silicone ww - RS01A200R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A200R0FE70-ND.
Options for 7.50K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A7K500FS70
Send this link via E-Mail
Help With This Screen
