750 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A750R0FS70
RES 750 OHM 1% 1W SILICONE WW - RS01A750R0FS70 - Resistors
| Digi-Key Part Number | RSA-750CT-ND |
1 10 50 100 250 500 |
1.21000 1.08900 1.01640 .96800 .87120 .84700 |
Extended Price
1.21 10.89 50.82 96.80 217.80 423.50 |
| Manufacturer Part Number | RS01A750R0FS70 | |||
| Description | RES 750 OHM 1% 1W SILICONE WW | |||
| Quantity Available | 146 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 750 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A750R0FS70
| Technical/Catalog Information | RS01A750R0FS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 750 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS01A750R0FS70 RS01A750R0FS70 RSA 750CT ND RSA750CTND RSA-750CT |
RS01A750R0FS70 Specification Sheet
RES 750 OHM 1% 1W SILICONE WW - RS01A750R0FS70 (RSA-750CT-ND) - Resistors
Related parts 750 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A750R0FS70750 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A750R0FS70
Order 'res 750 ohm 1% 1w silicone ww - RS01A750R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-750CT-ND.
750 Ohm 1W Through Hole Resistors Vishay/Dale RS01A750R0FS70
Order 'res 750 ohm 1% 1w silicone ww - RS01A750R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-750TR-ND.
750 Ohm 1W Through Hole Resistors Vishay/Dale RS01A750R0FE70
Order 'res 750 ohm 1% 1w silicone ww - RS01A750R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A750R0FE70-ND.
7.50 Ohm 1W Through Hole Resistors Vishay/Dale RS01A7R500FE70
Order 'res 7.5 ohm 1% 1w silicone ww - RS01A7R500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A7R500FE70-ND.
75.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A75R00FS70
Order 'res 75 ohm 1% 1w silicone ww - RS01A75R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-75CT-ND.
7.50 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A7R500FS70
Order 'res 7.5 ohm 1% 1w silicone ww - RS01A7R500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-7.5CT-ND.
75.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A75R00FE70
Order 'res 75 ohm 1% 1w silicone ww - RS01A75R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-75RCT-ND.
75.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A75R00FE70
Order 'res 75 ohm 1% 1w silicone ww - RS01A75R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-75RTR-ND.
7.50 Ohm 1W Through Hole Resistors Vishay/Dale RS01A7R500FS70
Order 'res 7.5 ohm 1% 1w silicone ww - RS01A7R500FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-7.5TR-ND.
75.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A75R00FS70
Order 'res 75 ohm 1% 1w silicone ww - RS01A75R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-75TR-ND.
750 Ohm 5W Through Hole Resistors Vishay/Dale RS005750R0FE73
Order 'res 750 ohm 1% 5w silicone ww - RS005750R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005750R0FE73-ND.
750 Ohm 10W Through Hole Resistors Vishay/Dale RS010750R0FE73
Order 'res 750 ohm 1% 10w silicone ww - RS010750R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010750R0FE73-ND.
10.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A10R00FE70
Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A10R00FE70-ND.
120 Ohm 1W Through Hole Resistors Vishay/Dale RS01A120R0FE70
Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A120R0FE70-ND.
12.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A12R00FE70
Order 'res 12 ohm 1% 1w silicone ww - RS01A12R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A12R00FE70-ND.
Options for 750 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A750R0FS70
Send this link via E-Mail
Help With This Screen
