5.60K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A5K600FS70
RES 5.6K OHM 1% 1W SILICONE WW - RS01A5K600FS70 - Resistors
| Digi-Key Part Number | RSA-5.6KCT-ND |
1 10 50 100 250 500 |
1.89000 1.69700 1.58340 1.50800 1.35720 1.31950 |
Extended Price
1.89 16.97 79.17 150.80 339.30 659.75 |
| Manufacturer Part Number | RS01A5K600FS70 | |||
| Description | RES 5.6K OHM 1% 1W SILICONE WW | |||
| Quantity Available | 737 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 5.60K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A5K600FS70
| Technical/Catalog Information | RS01A5K600FS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.60K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS01A5K600FS70 RS01A5K600FS70 RSA 5 6KCT ND RSA56KCTND RSA-5.6KCT |
RS01A5K600FS70 Specification Sheet
RES 5.6K OHM 1% 1W SILICONE WW - RS01A5K600FS70 (RSA-5.6KCT-ND) - Resistors
Related parts 5.60K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A5K600FS705.60K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A5K600FS70
Order 'res 5.6k ohm 1% 1w silicone ww - RS01A5K600FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-5.6KCT-ND.
5.60K Ohm 1W Through Hole Resistors Vishay/Dale RS01A5K600FS70
Order 'res 5.6k ohm 1% 1w silicone ww - RS01A5K600FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-5.6KTR-ND.
100 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A100R0FS70
Order 'res 100 ohm 1% 1w silicone ww - RS01A100R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-100CT-ND.
100 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A100R0FE70
Order 'res 100 ohm 1% 1w silicone ww - RS01A100R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-100RCT-ND.
1.00 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A1R000FS70
Order 'res 1.0 ohm 1% 1w silicone ww - RS01A1R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0CT-ND.
10.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A10R00FS70
Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10CT-ND.
0.10 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01AR1000FS70
Order 'res .10 ohm 1% 1w silicone ww - RS01AR1000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.10CT-ND.
10.0K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A10K00FS70
Order 'res 10k ohm 1% 1w silicone ww - RS01A10K00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10KCT-ND.
1.00K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A1K000FS70
Order 'res 1.0k ohm 1% 1w silicone ww - RS01A1K000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0KCT-ND.
1.00K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A1K000FE70
Order 'res 1.0k ohm 1% 1w silicone ww - RS01A1K000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0KRCT-ND.
10.0K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A10K00FE70
Order 'res 10k ohm 1% 1w silicone ww - RS01A10K00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10KRCT-ND.
1.00 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A1R000FE70
Order 'res 1.0 ohm 1% 1w silicone ww - RS01A1R000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0RCT-ND.
0.10 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01AR1000FE70
Order 'res .10 ohm 1% 1w silicone ww - RS01AR1000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.10RCT-ND.
1.10K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A1K100FS70
Order 'res 1.1k ohm 1% 1w silicone ww - RS01A1K100FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.1KCT-ND.
120 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A120R0FS70
Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-120CT-ND.
Options for 5.60K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A5K600FS70
Send this link via E-Mail
Help With This Screen
