56.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A56R00FS70
RES 56 OHM 1% 1W SILICONE WW - RS01A56R00FS70
| Digi-Key Part Number | RSA-56CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RS01A56R00FS70 | |||
| Description | RES 56 OHM 1% 1W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 56.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A56R00FS70
| Technical/Catalog Information | RS01A56R00FS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 56.0 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS01A56R00FS70 RS01A56R00FS70 RSA 56CT ND RSA56CTND RSA-56CT |
RS01A56R00FS70 Specification Sheet
RES 56 OHM 1% 1W SILICONE WW - RS01A56R00FS70 (RSA-56CT-ND)
Related parts 56.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A56R00FS7056.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A56R00FS70
Order 'res 56 ohm 1% 1w silicone ww - RS01A56R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-56CT-ND.
56.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A56R00FS70
Order 'res 56 ohm 1% 1w silicone ww - RS01A56R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-56TR-ND.
100 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A100R0FS70
Order 'res 100 ohm 1% 1w silicone ww - RS01A100R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-100CT-ND.
100 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A100R0FE70
Order 'res 100 ohm 1% 1w silicone ww - RS01A100R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-100RCT-ND.
1.00 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A1R000FS70
Order 'res 1.0 ohm 1% 1w silicone ww - RS01A1R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0CT-ND.
10.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A10R00FS70
Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10CT-ND.
0.10 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01AR1000FS70
Order 'res .10 ohm 1% 1w silicone ww - RS01AR1000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.10CT-ND.
10.0K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A10K00FS70
Order 'res 10k ohm 1% 1w silicone ww - RS01A10K00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10KCT-ND.
1.00K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A1K000FS70
Order 'res 1.0k ohm 1% 1w silicone ww - RS01A1K000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0KCT-ND.
1.00K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A1K000FE70
Order 'res 1.0k ohm 1% 1w silicone ww - RS01A1K000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0KRCT-ND.
10.0K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A10K00FE70
Order 'res 10k ohm 1% 1w silicone ww - RS01A10K00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10KRCT-ND.
1.00 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A1R000FE70
Order 'res 1.0 ohm 1% 1w silicone ww - RS01A1R000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0RCT-ND.
0.10 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01AR1000FE70
Order 'res .10 ohm 1% 1w silicone ww - RS01AR1000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.10RCT-ND.
1.10K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A1K100FS70
Order 'res 1.1k ohm 1% 1w silicone ww - RS01A1K100FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.1KCT-ND.
120 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A120R0FS70
Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-120CT-ND.
Options for 56.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A56R00FS70
Send this link via E-Mail
Help With This Screen
