Keywords:





5.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A5R000FE70

RES 5.0 OHM 1% 1W SILICONE WW - RS01A5R000FE70

Digi-Key Part Number RSA-5.0RCT-ND
Price Break
1
10
50
100
250
500
Unit Price
1.11000
.99900
.93240
.88800
.79920
.77700
Extended Price
1.11
9.99
46.62
88.80
199.80
388.50
Manufacturer Part NumberRS01A5R000FE70
DescriptionRES 5.0 OHM 1% 1W SILICONE WW
Quantity Available 4763
All prices are in USD

Purchase 5.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A5R000FE70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 5.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A5R000FE70
Technical/Catalog InformationRS01A5R000FE70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms5.0
Power (Watts)1W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±50ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS01A5R000FE70
RS01A5R000FE70
RSA 5 0RCT ND
RSA50RCTND
RSA-5.0RCT

RS01A5R000FE70 Specification Sheet

Image of RES 5.0 OHM 1% 1W SILICONE WW - RS01A5R000FE70

RES 5.0 OHM 1% 1W SILICONE WW - RS01A5R000FE70 (RSA-5.0RCT-ND)

Related parts 5.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A5R000FE70
5.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A5R000FE70
 Order 'res 5.0 ohm 1% 1w silicone ww - RS01A5R000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-5.0RCT-ND.
5.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A5R000FS70
 Order 'res 5.0 ohm 1% 1w silicone ww - RS01A5R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-5.0CT-ND.
0.50 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01AR5000FS70
 Order 'res .50 ohm 1% 1w silicone ww - RS01AR5000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.50CT-ND.
50.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A50R00FS70
 Order 'res 50 ohm 1% 1w silicone ww - RS01A50R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-50CT-ND.
50.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A50R00FE70
 Order 'res 50 ohm 1% 1w silicone ww - RS01A50R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-50RCT-ND.
5.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A5R000FE70
 Order 'res 5.0 ohm 1% 1w silicone ww - RS01A5R000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-5.0RTR-ND.
100 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A100R0FS70
 Order 'res 100 ohm 1% 1w silicone ww - RS01A100R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-100CT-ND.
100 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A100R0FE70
 Order 'res 100 ohm 1% 1w silicone ww - RS01A100R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-100RCT-ND.
1.00 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A1R000FS70
 Order 'res 1.0 ohm 1% 1w silicone ww - RS01A1R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0CT-ND.
10.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A10R00FS70
 Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10CT-ND.
0.10 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01AR1000FS70
 Order 'res .10 ohm 1% 1w silicone ww - RS01AR1000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.10CT-ND.
10.0K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A10K00FS70
 Order 'res 10k ohm 1% 1w silicone ww - RS01A10K00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10KCT-ND.
1.00K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A1K000FS70
 Order 'res 1.0k ohm 1% 1w silicone ww - RS01A1K000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0KCT-ND.
1.00K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A1K000FE70
 Order 'res 1.0k ohm 1% 1w silicone ww - RS01A1K000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0KRCT-ND.
10.0K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A10K00FE70
 Order 'res 10k ohm 1% 1w silicone ww - RS01A10K00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10KRCT-ND.

Options for 5.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A5R000FE70
Send this link via E-Mail
Help With This Screen

RES 5.0 OHM 1% 1W SILICONE WW - RS01A5R000FE70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 5.0 OHM 1% 10W SILICONE WW - RS0105R000FS73 Next: RES 5.0 OHM 1% 1W SILICONE WW - RS01A5R000FE70
RES 5.0 OHM 1% 1W SILICONE WW - RS01A5R000FE70