RES .50 OHM 1% 1W SILICONE WW - RS01AR5000FS70 - Resistors
0.50 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01AR5000FS70
| Digi-Key Part Number | RSA-.50CT-ND |
1 10 50 100 250 500 |
1.49000 1.33700 1.24740 1.18800 1.06920 1.03950 |
Extended Price
1.49 13.37 62.37 118.80 267.30 519.75 |
| Manufacturer Part Number | RS01AR5000FS70 | |||
| Description | RES .50 OHM 1% 1W SILICONE WW | |||
| Quantity Available | 740 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.50 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01AR5000FS70
| Technical/Catalog Information | RS01AR5000FS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.50 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±90ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS01AR5000FS70 RS01AR5000FS70 RSA 50CT ND RSA50CTND RSA-.50CT |
RS01AR5000FS70 Specification Sheet
RES .50 OHM 1% 1W SILICONE WW - RS01AR5000FS70 (RSA-.50CT-ND) - Resistors
Related parts 0.50 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01AR5000FS70RES .50 OHM 1% 1W SILICONE WW - RS01AR5000FS70
Order 'res .50 ohm 1% 1w silicone ww - RS01AR5000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.50CT-ND.
RES .50 OHM 1% 1W SILICONE WW - RS01AR5000FS70
Order 'res .50 ohm 1% 1w silicone ww - RS01AR5000FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-.50TR-ND.
RES 5.0 OHM 1% 1W SILICONE WW - RS01A5R000FS70
Order 'res 5.0 ohm 1% 1w silicone ww - RS01A5R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-5.0CT-ND.
RES 5.0 OHM 1% 1W SILICONE WW - RS01A5R000FE70
Order 'res 5.0 ohm 1% 1w silicone ww - RS01A5R000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-5.0RCT-ND.
RES 5.0 OHM 1% 1W SILICONE WW - RS01A5R000FE70
Order 'res 5.0 ohm 1% 1w silicone ww - RS01A5R000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-5.0RTR-ND.
RES 5.0 OHM 1% 1W SILICONE WW - RS01A5R000FS70
Order 'res 5.0 ohm 1% 1w silicone ww - RS01A5R000FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-5.0TR-ND.
RES .50 OHM 1% 1W SILICONE WW - RS01AR5000FE70
Order 'res .50 ohm 1% 1w silicone ww - RS01AR5000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01AR5000FE70-ND.
RES 50 OHM 1% 1W SILICONE WW - RS01A50R00FS70
Order 'res 50 ohm 1% 1w silicone ww - RS01A50R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-50CT-ND.
RES 50 OHM 1% 1W SILICONE WW - RS01A50R00FE70
Order 'res 50 ohm 1% 1w silicone ww - RS01A50R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-50RCT-ND.
RES 50 OHM 1% 1W SILICONE WW - RS01A50R00FE70
Order 'res 50 ohm 1% 1w silicone ww - RS01A50R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-50RTR-ND.
RES 50 OHM 1% 1W SILICONE WW - RS01A50R00FS70
Order 'res 50 ohm 1% 1w silicone ww - RS01A50R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-50TR-ND.
RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FE70
Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A10R00FE70-ND.
RES 120 OHM 1% 1W SILICONE WW - RS01A120R0FE70
Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A120R0FE70-ND.
RES 12 OHM 1% 1W SILICONE WW - RS01A12R00FE70
Order 'res 12 ohm 1% 1w silicone ww - RS01A12R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A12R00FE70-ND.
RES 150 OHM 1% 1W SILICONE WW - RS01A150R0FE70
Order 'res 150 ohm 1% 1w silicone ww - RS01A150R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A150R0FE70-ND.
Options for 0.50 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01AR5000FS70
Send this link via E-Mail
Help With This Screen
