Keywords:





RES 4.7K OHM 1% 1W SILICONE WW - RS01A4K700FS70 - Resistors

4.70K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A4K700FS70

Digi-Key Part Number RSA-4.7KCT-ND
Price Break
1
10
50
100
250
500
Unit Price
1.71000
1.53900
1.43640
1.36800
1.23120
1.19700
Extended Price
1.71
15.39
71.82
136.80
307.80
598.50
Manufacturer Part NumberRS01A4K700FS70
DescriptionRES 4.7K OHM 1% 1W SILICONE WW
Quantity Available 8
All prices are in USD

Purchase 4.70K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A4K700FS70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 4.70K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A4K700FS70
Technical/Catalog InformationRS01A4K700FS70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms4.70K
Power (Watts)1W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS01A4K700FS70
RS01A4K700FS70
RSA 4 7KCT ND
RSA47KCTND
RSA-4.7KCT

RS01A4K700FS70 Specification Sheet

Image of RES 4.7K OHM 1% 1W SILICONE WW - RS01A4K700FS70

RES 4.7K OHM 1% 1W SILICONE WW - RS01A4K700FS70 (RSA-4.7KCT-ND) - Resistors

Related parts 4.70K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A4K700FS70
RES 4.7K OHM 1% 1W SILICONE WW - RS01A4K700FS70
 Order 'res 4.7k ohm 1% 1w silicone ww - RS01A4K700FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-4.7KCT-ND.
RES 4.7K OHM 1% 1W SILICONE WW - RS01A4K700FS70
 Order 'res 4.7k ohm 1% 1w silicone ww - RS01A4K700FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-4.7KTR-ND.
RES 4.7K OHM 1% 1W SILICONE WW - RS01A4K700FE70
 Order 'res 4.7k ohm 1% 1w silicone ww - RS01A4K700FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A4K700FE70-ND.
RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FE70
 Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A10R00FE70-ND.
RES 120 OHM 1% 1W SILICONE WW - RS01A120R0FE70
 Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A120R0FE70-ND.
RES 12 OHM 1% 1W SILICONE WW - RS01A12R00FE70
 Order 'res 12 ohm 1% 1w silicone ww - RS01A12R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A12R00FE70-ND.
RES 150 OHM 1% 1W SILICONE WW - RS01A150R0FE70
 Order 'res 150 ohm 1% 1w silicone ww - RS01A150R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A150R0FE70-ND.
RES 180 OHM 1% 1W SILICONE WW - RS01A180R0FE70
 Order 'res 180 ohm 1% 1w silicone ww - RS01A180R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A180R0FE70-ND.
RES 18 OHM 1% 1W SILICONE WW - RS01A18R00FE70
 Order 'res 18 ohm 1% 1w silicone ww - RS01A18R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A18R00FE70-ND.
RES 1.1K OHM 1% 1W SILICONE WW - RS01A1K100FE70
 Order 'res 1.1k ohm 1% 1w silicone ww - RS01A1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K100FE70-ND.
RES 1.2K OHM 1% 1W SILICONE WW - RS01A1K200FE70
 Order 'res 1.2k ohm 1% 1w silicone ww - RS01A1K200FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K200FE70-ND.
RES 1.5K OHM 1% 1W SILICONE WW - RS01A1K500FE70
 Order 'res 1.5k ohm 1% 1w silicone ww - RS01A1K500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K500FE70-ND.
RES 1.8K OHM 1% 1W SILICONE WW - RS01A1K800FE70
 Order 'res 1.8k ohm 1% 1w silicone ww - RS01A1K800FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K800FE70-ND.
RES 1.5 OHM 1% 1W SILICONE WW - RS01A1R500FE70
 Order 'res 1.5 ohm 1% 1w silicone ww - RS01A1R500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1R500FE70-ND.
RES 200 OHM 1% 1W SILICONE WW - RS01A200R0FE70
 Order 'res 200 ohm 1% 1w silicone ww - RS01A200R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A200R0FE70-ND.

Options for 4.70K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A4K700FS70
Send this link via E-Mail
Help With This Screen

RES 4.7K OHM 1% 1W SILICONE WW - RS01A4K700FS70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 4.7K OHM 1% 1W SILICONE WW - RS01A4K700FE70 Next: RES 4.7K OHM 1% 1W SILICONE WW - RS01A4K700FS70
RES 4.7K OHM 1% 1W SILICONE WW - RS01A4K700FS70