RES 4.7 OHM 1% 1W SILICONE WW - RS01A4R700FS70
| Digi-Key Part Number | RSA-4.7CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RS01A4R700FS70 | |||
| Description | RES 4.7 OHM 1% 1W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RS01A4R700FS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.70 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS01A4R700FS70 RS01A4R700FS70 RSA 4 7CT ND RSA47CTND RSA-4.7CT |
RS01A4R700FS70 Specification Sheet
RES 4.7 OHM 1% 1W SILICONE WW - RS01A4R700FS70 (RSA-4.7CT-ND)
Related parts :RES 4.7 OHM 1% 1W SILICONE WW - RS01A4R700FS70
Order 'res 4.7 ohm 1% 1w silicone ww - RS01A4R700FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-4.7CT-ND.
RES 4.7 OHM 1% 1W SILICONE WW - RS01A4R700FS70
Order 'res 4.7 ohm 1% 1w silicone ww - RS01A4R700FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-4.7TR-ND.
RES 4.7 OHM 1% 1W SILICONE WW - RS01A4R700FE70
Order 'res 4.7 ohm 1% 1w silicone ww - RS01A4R700FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A4R700FE70-ND.
RES 47 OHM 1% 1W SILICONE WW - RS01A47R00FS70
Order 'res 47 ohm 1% 1w silicone ww - RS01A47R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-47CT-ND.
RES 47 OHM 1% 1W SILICONE WW - RS01A47R00FE70
Order 'res 47 ohm 1% 1w silicone ww - RS01A47R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-47RCT-ND.
RES 47 OHM 1% 1W SILICONE WW - RS01A47R00FE70
Order 'res 47 ohm 1% 1w silicone ww - RS01A47R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-47RTR-ND.
RES 47 OHM 1% 1W SILICONE WW - RS01A47R00FS70
Order 'res 47 ohm 1% 1w silicone ww - RS01A47R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-47TR-ND.
RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FE70
Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A10R00FE70-ND.
RES 120 OHM 1% 1W SILICONE WW - RS01A120R0FE70
Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A120R0FE70-ND.
RES 12 OHM 1% 1W SILICONE WW - RS01A12R00FE70
Order 'res 12 ohm 1% 1w silicone ww - RS01A12R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A12R00FE70-ND.
RES 150 OHM 1% 1W SILICONE WW - RS01A150R0FE70
Order 'res 150 ohm 1% 1w silicone ww - RS01A150R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A150R0FE70-ND.
RES 180 OHM 1% 1W SILICONE WW - RS01A180R0FE70
Order 'res 180 ohm 1% 1w silicone ww - RS01A180R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A180R0FE70-ND.
RES 18 OHM 1% 1W SILICONE WW - RS01A18R00FE70
Order 'res 18 ohm 1% 1w silicone ww - RS01A18R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A18R00FE70-ND.
RES 1.1K OHM 1% 1W SILICONE WW - RS01A1K100FE70
Order 'res 1.1k ohm 1% 1w silicone ww - RS01A1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K100FE70-ND.
RES 1.2K OHM 1% 1W SILICONE WW - RS01A1K200FE70
Order 'res 1.2k ohm 1% 1w silicone ww - RS01A1K200FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K200FE70-ND.
Send this link via E-Mail
Help With This Screen
