0.1µF Ceramic Capacitor Kemet Radial 50V C056T104K5X5CS
CAP CER .1UF 50V 10% RADIAL - C056T104K5X5CS - Capacitors
| Digi-Key Part Number | M39014/01-1593V-ND |
1700 |
.51300 |
Extended Price
872.10 |
| Manufacturer Part Number | C056T104K5X5CS | |||
| Description | CAP CER .1UF 50V 10% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.1µF Ceramic Capacitor Kemet Radial 50V C056T104K5X5CS
| Technical/Catalog Information | C056T104K5X5CS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tray |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C056T104K5X5CS C056T104K5X5CS M39014 01 1593V ND M39014011593VND M39014/01-1593V |
CAP CER .1UF 50V 10% RADIAL - C056T104K5X5CS (M39014/01-1593V-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor Kemet Radial 50V C056T104K5X5CS0.1µF Ceramic Capacitor Kemet Radial 50V C056T104K5X5CS
Order 'cap cer .1uf 50v 10% radial - C056T104K5X5CS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1593V-ND.
0.1µF Ceramic Capacitor Kemet Radial 50V C052T104K5X5CM
Order 'cap cer .1uf 50v 10% radial - C052T104K5X5CM' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1473-ND.
0.1µF Ceramic Capacitor Kemet Radial 50V C052T104K5X5CR
Order 'cap cer .1uf 50v 10% radial - C052T104K5X5CR' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1553-ND.
0.1µF Ceramic Capacitor Kemet Radial 50V C052T104K5X5CR7301
Order 'cap cer .1uf 50v 10% radial t/r - C052T104K5X5CR7301' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1553 TR-ND.
0.1µF Ceramic Capacitor Kemet Radial 50V C056T104K5X5CR
Order 'cap cer .1uf 50v 10% radial - C056T104K5X5CR' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1553V-ND.
0.1µF Ceramic Capacitor Kemet Radial 50V C052T104K5X5CS
Order 'cap cer .1uf 50v 10% radial - C052T104K5X5CS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1593-ND.
1.0µF Ceramic Capacitor Kemet Radial 50V C062T105K5X5CM
Order 'cap cer 1.0uf 50v 10% radial - C062T105K5X5CM' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/02-1407-ND.
1.0µF Ceramic Capacitor Kemet Radial 50V C066T105K5X5CM
Order 'cap cer 1.0uf 50v 10% radial - C066T105K5X5CM' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/02-1407V-ND.
1.0µF Ceramic Capacitor Kemet Radial 50V C062T105K5X5CP
Order 'cap cer 1.0uf 50v 10% radial - C062T105K5X5CP' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/02-1411-ND.
1.0µF Ceramic Capacitor Kemet Radial 50V C062T105K5X5CR
Order 'cap cer 1.0uf 50v 10% radial - C062T105K5X5CR' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/02-1415-ND.
1.0µF Ceramic Capacitor Kemet Radial 50V C066T105K5X5CR
Order 'cap cer 1.0uf 50v 10% radial - C066T105K5X5CR' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/02-1415V-ND.
1.0µF Ceramic Capacitor Kemet Radial 50V C066T105K5X5CR7301
Order 'cap cer 1.0uf 50v 10% radial t/r - C066T105K5X5CR7301' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/02-1415VTR-ND.
1.0µF Ceramic Capacitor Kemet Radial 50V C062T105K5X5CS
Order 'cap cer 1.0uf 50v 10% radial - C062T105K5X5CS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/02-1419-ND.
1.0µF Ceramic Capacitor Kemet Radial 50V C066T105K5X5CS
Order 'cap cer 1.0uf 50v 10% radial - C066T105K5X5CS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/02-1419V-ND.
0.47µF Ceramic Capacitor Kemet Radial 50V C062T474K5X5CR
Order 'cap cer .47uf 50v 10% radial - C062T474K5X5CR' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/02-1320-ND.
Options for 0.1µF Ceramic Capacitor Kemet Radial 50V C056T104K5X5CS
Send this link via E-Mail
Help With This Screen
