Keywords:





39.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A39R00FS70

RES 39 OHM 1% 1W SILICONE WW - RS01A39R00FS70 - Resistors

Digi-Key Part Number RSA-39CT-ND
Price Break
1
10
50
100
250
500
Unit Price
1.11000
.99900
.93240
.88800
.79920
.77700
Extended Price
1.11
9.99
46.62
88.80
199.80
388.50
Manufacturer Part NumberRS01A39R00FS70
DescriptionRES 39 OHM 1% 1W SILICONE WW
Quantity Available 38
All prices are in USD

Purchase 39.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A39R00FS70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 39.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A39R00FS70
Technical/Catalog InformationRS01A39R00FS70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms39.0
Power (Watts)1W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS01A39R00FS70
RS01A39R00FS70
RSA 39CT ND
RSA39CTND
RSA-39CT

RS01A39R00FS70 Specification Sheet

Image of RES 39 OHM 1% 1W SILICONE WW - RS01A39R00FS70

RES 39 OHM 1% 1W SILICONE WW - RS01A39R00FS70 (RSA-39CT-ND) - Resistors

Related parts 39.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A39R00FS70
39.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A39R00FS70
 Order 'res 39 ohm 1% 1w silicone ww - RS01A39R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-39CT-ND.
39.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A39R00FS70
 Order 'res 39 ohm 1% 1w silicone ww - RS01A39R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-39TR-ND.
39.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A39R00FE70
 Order 'res 39 ohm 1% 1w silicone ww - RS01A39R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-39RCT-ND.
39.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A39R00FE70
 Order 'res 39 ohm 1% 1w silicone ww - RS01A39R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-39RTR-ND.
10.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A10R00FE70
 Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A10R00FE70-ND.
120 Ohm 1W Through Hole Resistors Vishay/Dale RS01A120R0FE70
 Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A120R0FE70-ND.
12.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A12R00FE70
 Order 'res 12 ohm 1% 1w silicone ww - RS01A12R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A12R00FE70-ND.
150 Ohm 1W Through Hole Resistors Vishay/Dale RS01A150R0FE70
 Order 'res 150 ohm 1% 1w silicone ww - RS01A150R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A150R0FE70-ND.
180 Ohm 1W Through Hole Resistors Vishay/Dale RS01A180R0FE70
 Order 'res 180 ohm 1% 1w silicone ww - RS01A180R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A180R0FE70-ND.
18.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A18R00FE70
 Order 'res 18 ohm 1% 1w silicone ww - RS01A18R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A18R00FE70-ND.
1.10K Ohm 1W Through Hole Resistors Vishay/Dale RS01A1K100FE70
 Order 'res 1.1k ohm 1% 1w silicone ww - RS01A1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K100FE70-ND.
1.20K Ohm 1W Through Hole Resistors Vishay/Dale RS01A1K200FE70
 Order 'res 1.2k ohm 1% 1w silicone ww - RS01A1K200FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K200FE70-ND.
1.50K Ohm 1W Through Hole Resistors Vishay/Dale RS01A1K500FE70
 Order 'res 1.5k ohm 1% 1w silicone ww - RS01A1K500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K500FE70-ND.
1.80K Ohm 1W Through Hole Resistors Vishay/Dale RS01A1K800FE70
 Order 'res 1.8k ohm 1% 1w silicone ww - RS01A1K800FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K800FE70-ND.
1.50 Ohm 1W Through Hole Resistors Vishay/Dale RS01A1R500FE70
 Order 'res 1.5 ohm 1% 1w silicone ww - RS01A1R500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1R500FE70-ND.

Options for 39.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A39R00FS70
Send this link via E-Mail
Help With This Screen

RES 39 OHM 1% 1W SILICONE WW - RS01A39R00FS70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 39 OHM 1% 1W SILICONE WW - RS01A39R00FE70 Next: RES 39 OHM 1% 1W SILICONE WW - RS01A39R00FS70
RES 39 OHM 1% 1W SILICONE WW - RS01A39R00FS70