350 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A350R0FE70
RES 350 OHM 1% 1W SILICONE WW - RS01A350R0FE70
| Digi-Key Part Number | RSA-350RCT-ND |
1 10 50 100 250 500 |
1.11000 .99900 .93240 .88800 .79920 .77700 |
Extended Price
1.11 9.99 46.62 88.80 199.80 388.50 |
| Manufacturer Part Number | RS01A350R0FE70 | |||
| Description | RES 350 OHM 1% 1W SILICONE WW | |||
| Quantity Available | 1229 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS01A350R0FE70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 350 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS01A350R0FE70 RS01A350R0FE70 RSA 350RCT ND RSA350RCTND RSA-350RCT |
RS01A350R0FE70 Specification Sheet
RES 350 OHM 1% 1W SILICONE WW - RS01A350R0FE70 (RSA-350RCT-ND)
Related parts 350 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A350R0FE70350 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A350R0FE70
Order 'res 350 ohm 1% 1w silicone ww - RS01A350R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-350RCT-ND.
350 Ohm 1W Through Hole Resistors Vishay/Dale RS01A350R0FE70
Order 'res 350 ohm 1% 1w silicone ww - RS01A350R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-350RTR-ND.
350 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A350R0FS70
Order 'res 350 ohm 1% 1w silicone ww - RS01A350R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-350CT-ND.
350 Ohm 1W Through Hole Resistors Vishay/Dale RS01A350R0FS70
Order 'res 350 ohm 1% 1w silicone ww - RS01A350R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-350TR-ND.
35.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A35R00FE70
Order 'res 35 ohm 1% 1w silicone ww - RS01A35R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A35R00FE70-ND.
35.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A35R00FS70
Order 'res 35 ohm 1% 1w silicone ww - RS01A35R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-35CT-ND.
35.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A35R00FS70
Order 'res 35 ohm 1% 1w silicone ww - RS01A35R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-35TR-ND.
350 Ohm 5W Through Hole Resistors Vishay/Dale RS005350R0FE73
Order 'res 350 ohm 1% 5w silicone ww - RS005350R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005350R0FE73-ND.
350 Ohm 10W Through Hole Resistors Vishay/Dale RS010350R0FE73
Order 'res 350 ohm 1% 10w silicone ww - RS010350R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010350R0FE73-ND.
10.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A10R00FE70
Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A10R00FE70-ND.
120 Ohm 1W Through Hole Resistors Vishay/Dale RS01A120R0FE70
Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A120R0FE70-ND.
12.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A12R00FE70
Order 'res 12 ohm 1% 1w silicone ww - RS01A12R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A12R00FE70-ND.
150 Ohm 1W Through Hole Resistors Vishay/Dale RS01A150R0FE70
Order 'res 150 ohm 1% 1w silicone ww - RS01A150R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A150R0FE70-ND.
180 Ohm 1W Through Hole Resistors Vishay/Dale RS01A180R0FE70
Order 'res 180 ohm 1% 1w silicone ww - RS01A180R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A180R0FE70-ND.
18.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A18R00FE70
Order 'res 18 ohm 1% 1w silicone ww - RS01A18R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A18R00FE70-ND.
Options for 350 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A350R0FE70
Send this link via E-Mail
Help With This Screen
