RES 33 OHM 1% 1W SILICONE WW - RS01A33R00FS70 - Resistors
33.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A33R00FS70
| Digi-Key Part Number | RSA-33CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RS01A33R00FS70 | |||
| Description | RES 33 OHM 1% 1W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 33.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A33R00FS70
| Technical/Catalog Information | RS01A33R00FS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 33.0 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS01A33R00FS70 RS01A33R00FS70 RSA 33CT ND RSA33CTND RSA-33CT |
RS01A33R00FS70 Specification Sheet
RES 33 OHM 1% 1W SILICONE WW - RS01A33R00FS70 (RSA-33CT-ND) - Resistors
Related parts 33.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A33R00FS70RES 33 OHM 1% 1W SILICONE WW - RS01A33R00FS70
Order 'res 33 ohm 1% 1w silicone ww - RS01A33R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-33CT-ND.
RES 33 OHM 1% 1W SILICONE WW - RS01A33R00FS70
Order 'res 33 ohm 1% 1w silicone ww - RS01A33R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-33TR-ND.
RES 33 OHM 1% 1W SILICONE WW - RS01A33R00FE70
Order 'res 33 ohm 1% 1w silicone ww - RS01A33R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A33R00FE70-ND.
RES 3.3 OHM 1% 1W SILICONE WW - RS01A3R300FE70
Order 'res 3.3 ohm 1% 1w silicone ww - RS01A3R300FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A3R300FE70-ND.
RES .33 OHM 1% 1W SILICONE WW - RS01AR3300FE70
Order 'res .33 ohm 1% 1w silicone ww - RS01AR3300FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01AR3300FE70-ND.
RES .33 OHM 1% 1W SILICONE WW - RS01AR3300FS70
Order 'res .33 ohm 1% 1w silicone ww - RS01AR3300FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.33CT-ND.
RES 3.3 OHM 1% 1W SILICONE WW - RS01A3R300FS70
Order 'res 3.3 ohm 1% 1w silicone ww - RS01A3R300FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-3.3CT-ND.
RES .33 OHM 1% 1W SILICONE WW - RS01AR3300FS70
Order 'res .33 ohm 1% 1w silicone ww - RS01AR3300FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-.33TR-ND.
RES 3.3 OHM 1% 1W SILICONE WW - RS01A3R300FS70
Order 'res 3.3 ohm 1% 1w silicone ww - RS01A3R300FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-3.3TR-ND.
RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FE70
Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A10R00FE70-ND.
RES 120 OHM 1% 1W SILICONE WW - RS01A120R0FE70
Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A120R0FE70-ND.
RES 12 OHM 1% 1W SILICONE WW - RS01A12R00FE70
Order 'res 12 ohm 1% 1w silicone ww - RS01A12R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A12R00FE70-ND.
RES 150 OHM 1% 1W SILICONE WW - RS01A150R0FE70
Order 'res 150 ohm 1% 1w silicone ww - RS01A150R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A150R0FE70-ND.
RES 180 OHM 1% 1W SILICONE WW - RS01A180R0FE70
Order 'res 180 ohm 1% 1w silicone ww - RS01A180R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A180R0FE70-ND.
RES 18 OHM 1% 1W SILICONE WW - RS01A18R00FE70
Order 'res 18 ohm 1% 1w silicone ww - RS01A18R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A18R00FE70-ND.
Options for 33.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A33R00FS70
Send this link via E-Mail
Help With This Screen
