Keywords:





RES 330 OHM 1% 1W SILICONE WW - RS01A330R0FS70 - Resistors

Digi-Key Part Number RSA-330CT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberRS01A330R0FS70
DescriptionRES 330 OHM 1% 1W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationRS01A330R0FS70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms330
Power (Watts)1W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS01A330R0FS70
RS01A330R0FS70
RSA 330CT ND
RSA330CTND
RSA-330CT

RS01A330R0FS70 Specification Sheet

Image of RES 330 OHM 1% 1W SILICONE WW - RS01A330R0FS70

RES 330 OHM 1% 1W SILICONE WW - RS01A330R0FS70 (RSA-330CT-ND) - Resistors

Related parts Resistors :
RES 330 OHM 1% 1W SILICONE WW - RS01A330R0FS70
 Order 'res 330 ohm 1% 1w silicone ww - RS01A330R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-330CT-ND.
RES 330 OHM 1% 1W SILICONE WW - RS01A330R0FS70
 Order 'res 330 ohm 1% 1w silicone ww - RS01A330R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-330TR-ND.
RES 330 OHM 1% 1W SILICONE WW - RS01A330R0FE70
 Order 'res 330 ohm 1% 1w silicone ww - RS01A330R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A330R0FE70-ND.
RES 330 OHM 1% 5W SILICONE WW - RS005330R0FE73
 Order 'res 330 ohm 1% 5w silicone ww - RS005330R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005330R0FE73-ND.
RES 330 OHM 1% 10W SILICONE WW - RS010330R0FE73
 Order 'res 330 ohm 1% 10w silicone ww - RS010330R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010330R0FE73-ND.
RES 330 OHM 1% 3W SILICONE WW - RS02B330R0FS70
 Order 'res 330 ohm 1% 3w silicone ww - RS02B330R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-330CT-ND.
RES 330 OHM 1% 3W SILICONE WW - RS02B330R0FE70
 Order 'res 330 ohm 1% 3w silicone ww - RS02B330R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-330RCT-ND.
RES 330 OHM 1% 3W SILICONE WW - RS02B330R0FE70
 Order 'res 330 ohm 1% 3w silicone ww - RS02B330R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-330RTR-ND.
RES 330 OHM 1% 3W SILICONE WW - RS02B330R0FS70
 Order 'res 330 ohm 1% 3w silicone ww - RS02B330R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-330TR-ND.
RES 330 OHM 1% 5W SILICONE WW - RS005330R0FS73
 Order 'res 330 ohm 1% 5w silicone ww - RS005330R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-330CT-ND.
RES 330 OHM 1% 5W SILICONE WW - RS005330R0FS73
 Order 'res 330 ohm 1% 5w silicone ww - RS005330R0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-330TR-ND.
RES 330 OHM 1% 10W SILICONE WW - RS010330R0FS73
 Order 'res 330 ohm 1% 10w silicone ww - RS010330R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-330CT-ND.
RES 330 OHM 1% 10W SILICONE WW - RS010330R0FS73
 Order 'res 330 ohm 1% 10w silicone ww - RS010330R0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSD-330TR-ND.
RES 33 OHM 1% 1W SILICONE WW - RS01A33R00FE70
 Order 'res 33 ohm 1% 1w silicone ww - RS01A33R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A33R00FE70-ND.
RES 3.3 OHM 1% 1W SILICONE WW - RS01A3R300FE70
 Order 'res 3.3 ohm 1% 1w silicone ww - RS01A3R300FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A3R300FE70-ND.

Send this link via E-Mail
Help With This Screen

RES 330 OHM 1% 1W SILICONE WW - RS01A330R0FS70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 330 OHM 1% 1W SILICONE WW - RS01A330R0FE70 Next: RES 330 OHM 1% 1W SILICONE WW - RS01A330R0FS70
RES 330 OHM 1% 1W SILICONE WW - RS01A330R0FS70