RES .30 OHM 1% 1W SILICONE WW - RS01AR3000FS70 - Resistors
| Digi-Key Part Number | RSA-.30CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RS01AR3000FS70 | |||
| Description | RES .30 OHM 1% 1W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RS01AR3000FS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.30 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±90ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS01AR3000FS70 RS01AR3000FS70 RSA 30CT ND RSA30CTND RSA-.30CT |
RS01AR3000FS70 Specification Sheet
RES .30 OHM 1% 1W SILICONE WW - RS01AR3000FS70 (RSA-.30CT-ND) - Resistors
Related parts Resistors :RES .30 OHM 1% 1W SILICONE WW - RS01AR3000FS70
Order 'res .30 ohm 1% 1w silicone ww - RS01AR3000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.30CT-ND.
RES 3.0 OHM 1% 1W SILICONE WW - RS01A3R000FS70
Order 'res 3.0 ohm 1% 1w silicone ww - RS01A3R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-3.0CT-ND.
RES 3.0 OHM 1% 1W SILICONE WW - RS01A3R000FE70
Order 'res 3.0 ohm 1% 1w silicone ww - RS01A3R000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-3.0RCT-ND.
RES .30 OHM 1% 1W SILICONE WW - RS01AR3000FS70
Order 'res .30 ohm 1% 1w silicone ww - RS01AR3000FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-.30TR-ND.
RES 30 OHM 1% 1W SILICONE WW - RS01A30R00FS70
Order 'res 30 ohm 1% 1w silicone ww - RS01A30R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-30CT-ND.
RES .30 OHM 1% 1W SILICONE WW - RS01AR3000FE70
Order 'res .30 ohm 1% 1w silicone ww - RS01AR3000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.30RCT-ND.
RES 3.0 OHM 1% 3W SILICONE WW - RS02B3R000FS70
Order 'res 3.0 ohm 1% 3w silicone ww - RS02B3R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-3.0CT-ND.
RES 3.0 OHM 1% 3W SILICONE WW - RS02B3R000FE70
Order 'res 3.0 ohm 1% 3w silicone ww - RS02B3R000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-3.0RCT-ND.
RES 3.0 OHM 1% 5W SILICONE WW - RS0053R000FS73
Order 'res 3.0 ohm 1% 5w silicone ww - RS0053R000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-3.0CT-ND.
RES 3.0 OHM 1% 10W SILICONE WW - RS0103R000FS73
Order 'res 3.0 ohm 1% 10w silicone ww - RS0103R000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-3.0CT-ND.
RES 3.0 OHM 1% 1W SILICONE WW - RS01A3R000FE70
Order 'res 3.0 ohm 1% 1w silicone ww - RS01A3R000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-3.0RTR-ND.
RES 3.0 OHM 1% 1W SILICONE WW - RS01A3R000FS70
Order 'res 3.0 ohm 1% 1w silicone ww - RS01A3R000FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-3.0TR-ND.
RES 30 OHM 1% 1W SILICONE WW - RS01A30R00FE70
Order 'res 30 ohm 1% 1w silicone ww - RS01A30R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A30R00FE70-ND.
RES .30 OHM 1% 1W SILICONE WW - RS01AR3000FE70
Order 'res .30 ohm 1% 1w silicone ww - RS01AR3000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-.30RTR-ND.
RES 30 OHM 1% 1W SILICONE WW - RS01A30R00FS70
Order 'res 30 ohm 1% 1w silicone ww - RS01A30R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-30TR-ND.
Send this link via E-Mail
Help With This Screen
