RES 2.7 OHM 1% 1W SILICONE WW - RS01A2R700FE70 - Resistors
2.70 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A2R700FE70
| Digi-Key Part Number | RSA-2.7RCT-ND |
1 10 50 100 250 500 |
1.11000 .99900 .93240 .88800 .79920 .77700 |
Extended Price
1.11 9.99 46.62 88.80 199.80 388.50 |
| Manufacturer Part Number | RS01A2R700FE70 | |||
| Description | RES 2.7 OHM 1% 1W SILICONE WW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS01A2R700FE70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.70 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS01A2R700FE70 RS01A2R700FE70 RSA 2 7RCT ND RSA27RCTND RSA-2.7RCT |
RS01A2R700FE70 Specification Sheet
RES 2.7 OHM 1% 1W SILICONE WW - RS01A2R700FE70 (RSA-2.7RCT-ND) - Resistors
Related parts 2.70 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A2R700FE70RES 2.7 OHM 1% 1W SILICONE WW - RS01A2R700FE70
Order 'res 2.7 ohm 1% 1w silicone ww - RS01A2R700FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-2.7RCT-ND.
RES 2.7 OHM 1% 1W SILICONE WW - RS01A2R700FE70
Order 'res 2.7 ohm 1% 1w silicone ww - RS01A2R700FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-2.7RTR-ND.
RES 2.7 OHM 1% 1W SILICONE WW - RS01A2R700FS70
Order 'res 2.7 ohm 1% 1w silicone ww - RS01A2R700FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-2.7CT-ND.
RES 2.7 OHM 1% 1W SILICONE WW - RS01A2R700FS70
Order 'res 2.7 ohm 1% 1w silicone ww - RS01A2R700FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-2.7TR-ND.
RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FE70
Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A10R00FE70-ND.
RES 120 OHM 1% 1W SILICONE WW - RS01A120R0FE70
Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A120R0FE70-ND.
RES 12 OHM 1% 1W SILICONE WW - RS01A12R00FE70
Order 'res 12 ohm 1% 1w silicone ww - RS01A12R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A12R00FE70-ND.
RES 150 OHM 1% 1W SILICONE WW - RS01A150R0FE70
Order 'res 150 ohm 1% 1w silicone ww - RS01A150R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A150R0FE70-ND.
RES 180 OHM 1% 1W SILICONE WW - RS01A180R0FE70
Order 'res 180 ohm 1% 1w silicone ww - RS01A180R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A180R0FE70-ND.
RES 18 OHM 1% 1W SILICONE WW - RS01A18R00FE70
Order 'res 18 ohm 1% 1w silicone ww - RS01A18R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A18R00FE70-ND.
RES 1.1K OHM 1% 1W SILICONE WW - RS01A1K100FE70
Order 'res 1.1k ohm 1% 1w silicone ww - RS01A1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K100FE70-ND.
RES 1.2K OHM 1% 1W SILICONE WW - RS01A1K200FE70
Order 'res 1.2k ohm 1% 1w silicone ww - RS01A1K200FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K200FE70-ND.
RES 1.5K OHM 1% 1W SILICONE WW - RS01A1K500FE70
Order 'res 1.5k ohm 1% 1w silicone ww - RS01A1K500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K500FE70-ND.
RES 1.8K OHM 1% 1W SILICONE WW - RS01A1K800FE70
Order 'res 1.8k ohm 1% 1w silicone ww - RS01A1K800FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K800FE70-ND.
RES 1.5 OHM 1% 1W SILICONE WW - RS01A1R500FE70
Order 'res 1.5 ohm 1% 1w silicone ww - RS01A1R500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1R500FE70-ND.
Options for 2.70 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A2R700FE70
Send this link via E-Mail
Help With This Screen
