Keywords:





RES 2.7K OHM 1% 1W SILICONE WW - RS01A2K700FE70 - Resistors

Digi-Key Part Number RSA-2.7KRCT-ND
Price Break
1
10
50
100
250
500
Unit Price
1.19000
1.06700
.99540
.94800
.85320
.82950
Extended Price
1.19
10.67
49.77
94.80
213.30
414.75
Manufacturer Part NumberRS01A2K700FE70
DescriptionRES 2.7K OHM 1% 1W SILICONE WW
Quantity Available 1982
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRS01A2K700FE70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms2.70K
Power (Watts)1W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS01A2K700FE70
RS01A2K700FE70
RSA 2 7KRCT ND
RSA27KRCTND
RSA-2.7KRCT

RS01A2K700FE70 Specification Sheet

Image of RES 2.7K OHM 1% 1W SILICONE WW - RS01A2K700FE70

RES 2.7K OHM 1% 1W SILICONE WW - RS01A2K700FE70 (RSA-2.7KRCT-ND) - Resistors

Related parts Resistors :
RES 2.7K OHM 1% 1W SILICONE WW - RS01A2K700FE70
 Order 'res 2.7k ohm 1% 1w silicone ww - RS01A2K700FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-2.7KRCT-ND.
RES 2.7K OHM 1% 1W SILICONE WW - RS01A2K700FE70
 Order 'res 2.7k ohm 1% 1w silicone ww - RS01A2K700FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-2.7KRTR-ND.
RES 2.7K OHM 1% 1W SILICONE WW - RS01A2K700FS70
 Order 'res 2.7k ohm 1% 1w silicone ww - RS01A2K700FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-2.7KCT-ND.
RES 2.7K OHM 1% 1W SILICONE WW - RS01A2K700FS70
 Order 'res 2.7k ohm 1% 1w silicone ww - RS01A2K700FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-2.7KTR-ND.
RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FE70
 Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A10R00FE70-ND.
RES 120 OHM 1% 1W SILICONE WW - RS01A120R0FE70
 Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A120R0FE70-ND.
RES 12 OHM 1% 1W SILICONE WW - RS01A12R00FE70
 Order 'res 12 ohm 1% 1w silicone ww - RS01A12R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A12R00FE70-ND.
RES 150 OHM 1% 1W SILICONE WW - RS01A150R0FE70
 Order 'res 150 ohm 1% 1w silicone ww - RS01A150R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A150R0FE70-ND.
RES 180 OHM 1% 1W SILICONE WW - RS01A180R0FE70
 Order 'res 180 ohm 1% 1w silicone ww - RS01A180R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A180R0FE70-ND.
RES 18 OHM 1% 1W SILICONE WW - RS01A18R00FE70
 Order 'res 18 ohm 1% 1w silicone ww - RS01A18R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A18R00FE70-ND.
RES 1.1K OHM 1% 1W SILICONE WW - RS01A1K100FE70
 Order 'res 1.1k ohm 1% 1w silicone ww - RS01A1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K100FE70-ND.
RES 1.2K OHM 1% 1W SILICONE WW - RS01A1K200FE70
 Order 'res 1.2k ohm 1% 1w silicone ww - RS01A1K200FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K200FE70-ND.
RES 1.5K OHM 1% 1W SILICONE WW - RS01A1K500FE70
 Order 'res 1.5k ohm 1% 1w silicone ww - RS01A1K500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K500FE70-ND.
RES 1.8K OHM 1% 1W SILICONE WW - RS01A1K800FE70
 Order 'res 1.8k ohm 1% 1w silicone ww - RS01A1K800FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K800FE70-ND.
RES 1.5 OHM 1% 1W SILICONE WW - RS01A1R500FE70
 Order 'res 1.5 ohm 1% 1w silicone ww - RS01A1R500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1R500FE70-ND.

Send this link via E-Mail
Help With This Screen

RES 2.7K OHM 1% 1W SILICONE WW - RS01A2K700FE70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 2.7K OHM 1% 10W SILICONE WW - RS0102K700FS73 Next: RES 2.7K OHM 1% 1W SILICONE WW - RS01A2K700FE70
RES 2.7K OHM 1% 1W SILICONE WW - RS01A2K700FE70