RES .25 OHM 1% 1W SILICONE WW - RS01AR2500FS70 - Resistors
0.25 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01AR2500FS70
| Digi-Key Part Number | RSA-.25CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RS01AR2500FS70 | |||
| Description | RES .25 OHM 1% 1W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.25 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01AR2500FS70
| Technical/Catalog Information | RS01AR2500FS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.25 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±90ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS01AR2500FS70 RS01AR2500FS70 RSA 25CT ND RSA25CTND RSA-.25CT |
RS01AR2500FS70 Specification Sheet
RES .25 OHM 1% 1W SILICONE WW - RS01AR2500FS70 (RSA-.25CT-ND) - Resistors
Related parts 0.25 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01AR2500FS70RES .25 OHM 1% 1W SILICONE WW - RS01AR2500FS70
Order 'res .25 ohm 1% 1w silicone ww - RS01AR2500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.25CT-ND.
RES 2.5 OHM 1% 1W SILICONE WW - RS01A2R500FS70
Order 'res 2.5 ohm 1% 1w silicone ww - RS01A2R500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-2.5CT-ND.
RES 25 OHM 1% 1W SILICONE WW - RS01A25R00FS70
Order 'res 25 ohm 1% 1w silicone ww - RS01A25R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-25CT-ND.
RES 25 OHM 1% 1W SILICONE WW - RS01A25R00FE70
Order 'res 25 ohm 1% 1w silicone ww - RS01A25R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-25RCT-ND.
RES .25 OHM 1% 1W SILICONE WW - RS01AR2500FE70
Order 'res .25 ohm 1% 1w silicone ww - RS01AR2500FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.25RCT-ND.
RES .25 OHM 1% 1W SILICONE WW - RS01AR2500FS70
Order 'res .25 ohm 1% 1w silicone ww - RS01AR2500FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-.25TR-ND.
RES 100 OHM 1% 1W SILICONE WW - RS01A100R0FS70
Order 'res 100 ohm 1% 1w silicone ww - RS01A100R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-100CT-ND.
RES 100 OHM 1% 1W SILICONE WW - RS01A100R0FE70
Order 'res 100 ohm 1% 1w silicone ww - RS01A100R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-100RCT-ND.
RES 1.0 OHM 1% 1W SILICONE WW - RS01A1R000FS70
Order 'res 1.0 ohm 1% 1w silicone ww - RS01A1R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0CT-ND.
RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FS70
Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10CT-ND.
RES .10 OHM 1% 1W SILICONE WW - RS01AR1000FS70
Order 'res .10 ohm 1% 1w silicone ww - RS01AR1000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.10CT-ND.
RES 10K OHM 1% 1W SILICONE WW - RS01A10K00FS70
Order 'res 10k ohm 1% 1w silicone ww - RS01A10K00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10KCT-ND.
RES 1.0K OHM 1% 1W SILICONE WW - RS01A1K000FS70
Order 'res 1.0k ohm 1% 1w silicone ww - RS01A1K000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0KCT-ND.
RES 1.0K OHM 1% 1W SILICONE WW - RS01A1K000FE70
Order 'res 1.0k ohm 1% 1w silicone ww - RS01A1K000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0KRCT-ND.
RES 10K OHM 1% 1W SILICONE WW - RS01A10K00FE70
Order 'res 10k ohm 1% 1w silicone ww - RS01A10K00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10KRCT-ND.
Options for 0.25 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01AR2500FS70
Send this link via E-Mail
Help With This Screen
