RES 25 OHM 1% 1W SILICONE WW - RS01A25R00FS70 - Resistors
25.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A25R00FS70
| Digi-Key Part Number | RSA-25CT-ND |
1 10 50 100 250 500 |
1.21000 1.08900 1.01640 .96800 .87120 .84700 |
Extended Price
1.21 10.89 50.82 96.80 217.80 423.50 |
| Manufacturer Part Number | RS01A25R00FS70 | |||
| Description | RES 25 OHM 1% 1W SILICONE WW | |||
| Quantity Available | 386 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 25.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A25R00FS70
| Technical/Catalog Information | RS01A25R00FS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 25.0 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS01A25R00FS70 RS01A25R00FS70 RSA 25CT ND RSA25CTND RSA-25CT |
RS01A25R00FS70 Specification Sheet
RES 25 OHM 1% 1W SILICONE WW - RS01A25R00FS70 (RSA-25CT-ND) - Resistors
Related parts 25.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A25R00FS70RES 25 OHM 1% 1W SILICONE WW - RS01A25R00FS70
Order 'res 25 ohm 1% 1w silicone ww - RS01A25R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-25CT-ND.
RES 25 OHM 1% 1W SILICONE WW - RS01A25R00FS70
Order 'res 25 ohm 1% 1w silicone ww - RS01A25R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-25TR-ND.
RES 2.5 OHM 1% 1W SILICONE WW - RS01A2R500FE70
Order 'res 2.5 ohm 1% 1w silicone ww - RS01A2R500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A2R500FE70-ND.
RES 2.5 OHM 1% 1W SILICONE WW - RS01A2R500FS70
Order 'res 2.5 ohm 1% 1w silicone ww - RS01A2R500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-2.5CT-ND.
RES .25 OHM 1% 1W SILICONE WW - RS01AR2500FS70
Order 'res .25 ohm 1% 1w silicone ww - RS01AR2500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.25CT-ND.
RES 25 OHM 1% 1W SILICONE WW - RS01A25R00FE70
Order 'res 25 ohm 1% 1w silicone ww - RS01A25R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-25RCT-ND.
RES .25 OHM 1% 1W SILICONE WW - RS01AR2500FE70
Order 'res .25 ohm 1% 1w silicone ww - RS01AR2500FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.25RCT-ND.
RES .25 OHM 1% 1W SILICONE WW - RS01AR2500FE70
Order 'res .25 ohm 1% 1w silicone ww - RS01AR2500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-.25RTR-ND.
RES 25 OHM 1% 1W SILICONE WW - RS01A25R00FE70
Order 'res 25 ohm 1% 1w silicone ww - RS01A25R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-25RTR-ND.
RES 2.5 OHM 1% 1W SILICONE WW - RS01A2R500FS70
Order 'res 2.5 ohm 1% 1w silicone ww - RS01A2R500FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-2.5TR-ND.
RES .25 OHM 1% 1W SILICONE WW - RS01AR2500FS70
Order 'res .25 ohm 1% 1w silicone ww - RS01AR2500FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-.25TR-ND.
RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FE70
Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A10R00FE70-ND.
RES 120 OHM 1% 1W SILICONE WW - RS01A120R0FE70
Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A120R0FE70-ND.
RES 12 OHM 1% 1W SILICONE WW - RS01A12R00FE70
Order 'res 12 ohm 1% 1w silicone ww - RS01A12R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A12R00FE70-ND.
RES 150 OHM 1% 1W SILICONE WW - RS01A150R0FE70
Order 'res 150 ohm 1% 1w silicone ww - RS01A150R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A150R0FE70-ND.
Options for 25.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A25R00FS70
Send this link via E-Mail
Help With This Screen
