Keywords:





RES 22 OHM 1% 1W SILICONE WW - RS01A22R00FS70

22.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A22R00FS70

Digi-Key Part Number RSA-22CT-ND
Price Break
1
10
50
100
250
500
Unit Price
1.21000
1.08900
1.01640
.96800
.87120
.84700
Extended Price
1.21
10.89
50.82
96.80
217.80
423.50
Manufacturer Part NumberRS01A22R00FS70
DescriptionRES 22 OHM 1% 1W SILICONE WW
Quantity Available 737
All prices are in USD

Purchase 22.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A22R00FS70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 22.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A22R00FS70
Technical/Catalog InformationRS01A22R00FS70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms22.0
Power (Watts)1W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS01A22R00FS70
RS01A22R00FS70
RSA 22CT ND
RSA22CTND
RSA-22CT

RS01A22R00FS70 Specification Sheet

Image of RES 22 OHM 1% 1W SILICONE WW - RS01A22R00FS70

RES 22 OHM 1% 1W SILICONE WW - RS01A22R00FS70 (RSA-22CT-ND)

Related parts 22.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A22R00FS70
RES 22 OHM 1% 1W SILICONE WW - RS01A22R00FS70
 Order 'res 22 ohm 1% 1w silicone ww - RS01A22R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-22CT-ND.
RES 22 OHM 1% 1W SILICONE WW - RS01A22R00FS70
 Order 'res 22 ohm 1% 1w silicone ww - RS01A22R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-22TR-ND.
RES 100 OHM 1% 1W SILICONE WW - RS01A100R0FS70
 Order 'res 100 ohm 1% 1w silicone ww - RS01A100R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-100CT-ND.
RES 100 OHM 1% 1W SILICONE WW - RS01A100R0FE70
 Order 'res 100 ohm 1% 1w silicone ww - RS01A100R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-100RCT-ND.
RES 1.0 OHM 1% 1W SILICONE WW - RS01A1R000FS70
 Order 'res 1.0 ohm 1% 1w silicone ww - RS01A1R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0CT-ND.
RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FS70
 Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10CT-ND.
RES .10 OHM 1% 1W SILICONE WW - RS01AR1000FS70
 Order 'res .10 ohm 1% 1w silicone ww - RS01AR1000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.10CT-ND.
RES 10K OHM 1% 1W SILICONE WW - RS01A10K00FS70
 Order 'res 10k ohm 1% 1w silicone ww - RS01A10K00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10KCT-ND.
RES 1.0K OHM 1% 1W SILICONE WW - RS01A1K000FS70
 Order 'res 1.0k ohm 1% 1w silicone ww - RS01A1K000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0KCT-ND.
RES 1.0K OHM 1% 1W SILICONE WW - RS01A1K000FE70
 Order 'res 1.0k ohm 1% 1w silicone ww - RS01A1K000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0KRCT-ND.
RES 10K OHM 1% 1W SILICONE WW - RS01A10K00FE70
 Order 'res 10k ohm 1% 1w silicone ww - RS01A10K00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10KRCT-ND.
RES 1.0 OHM 1% 1W SILICONE WW - RS01A1R000FE70
 Order 'res 1.0 ohm 1% 1w silicone ww - RS01A1R000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0RCT-ND.
RES .10 OHM 1% 1W SILICONE WW - RS01AR1000FE70
 Order 'res .10 ohm 1% 1w silicone ww - RS01AR1000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.10RCT-ND.
RES 1.1K OHM 1% 1W SILICONE WW - RS01A1K100FS70
 Order 'res 1.1k ohm 1% 1w silicone ww - RS01A1K100FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.1KCT-ND.
RES 120 OHM 1% 1W SILICONE WW - RS01A120R0FS70
 Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-120CT-ND.

Options for 22.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A22R00FS70
Send this link via E-Mail
Help With This Screen

RES 22 OHM 1% 1W SILICONE WW - RS01A22R00FS70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 22 OHM 1% 1W SILICONE WW - RS01A22R00FE70 Next: RES 22 OHM 1% 1W SILICONE WW - RS01A22R00FS70
RES 22 OHM 1% 1W SILICONE WW - RS01A22R00FS70