220 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A220R0FS70
RES 220 OHM 1% 1W SILICONE WW - RS01A220R0FS70 - Resistors
| Digi-Key Part Number | RSA-220CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RS01A220R0FS70 | |||
| Description | RES 220 OHM 1% 1W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 220 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A220R0FS70
| Technical/Catalog Information | RS01A220R0FS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 220 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS01A220R0FS70 RS01A220R0FS70 RSA 220CT ND RSA220CTND RSA-220CT |
RS01A220R0FS70 Specification Sheet
RES 220 OHM 1% 1W SILICONE WW - RS01A220R0FS70 (RSA-220CT-ND) - Resistors
Related parts 220 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A220R0FS70220 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A220R0FS70
Order 'res 220 ohm 1% 1w silicone ww - RS01A220R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-220CT-ND.
220 Ohm 1W Through Hole Resistors Vishay/Dale RS01A220R0FS70
Order 'res 220 ohm 1% 1w silicone ww - RS01A220R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-220TR-ND.
220 Ohm 1W Through Hole Resistors Vishay/Dale RS01A220R0FE70
Order 'res 220 ohm 1% 1w silicone ww - RS01A220R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A220R0FE70-ND.
22.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A22R00FE70
Order 'res 22 ohm 1% 1w silicone ww - RS01A22R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A22R00FE70-ND.
22.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A22R00FS70
Order 'res 22 ohm 1% 1w silicone ww - RS01A22R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-22CT-ND.
22.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A22R00FS70
Order 'res 22 ohm 1% 1w silicone ww - RS01A22R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-22TR-ND.
220 Ohm 5W Through Hole Resistors Vishay/Dale RS005220R0FE73
Order 'res 220 ohm 1% 5w silicone ww - RS005220R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005220R0FE73-ND.
220 Ohm 10W Through Hole Resistors Vishay/Dale RS010220R0FE73
Order 'res 220 ohm 1% 10w silicone ww - RS010220R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010220R0FE73-ND.
10.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A10R00FE70
Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A10R00FE70-ND.
120 Ohm 1W Through Hole Resistors Vishay/Dale RS01A120R0FE70
Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A120R0FE70-ND.
12.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A12R00FE70
Order 'res 12 ohm 1% 1w silicone ww - RS01A12R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A12R00FE70-ND.
150 Ohm 1W Through Hole Resistors Vishay/Dale RS01A150R0FE70
Order 'res 150 ohm 1% 1w silicone ww - RS01A150R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A150R0FE70-ND.
180 Ohm 1W Through Hole Resistors Vishay/Dale RS01A180R0FE70
Order 'res 180 ohm 1% 1w silicone ww - RS01A180R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A180R0FE70-ND.
18.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A18R00FE70
Order 'res 18 ohm 1% 1w silicone ww - RS01A18R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A18R00FE70-ND.
1.10K Ohm 1W Through Hole Resistors Vishay/Dale RS01A1K100FE70
Order 'res 1.1k ohm 1% 1w silicone ww - RS01A1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K100FE70-ND.
Options for 220 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A220R0FS70
Send this link via E-Mail
Help With This Screen
