RES .20 OHM 1% 1W SILICONE WW - RS01AR2000FE70 - Resistors
| Digi-Key Part Number | RSA-.20RCT-ND |
1 10 50 100 250 500 |
1.36000 1.22400 1.14240 1.08800 .97920 .95200 |
Extended Price
1.36 12.24 57.12 108.80 244.80 476.00 |
| Manufacturer Part Number | RS01AR2000FE70 | |||
| Description | RES .20 OHM 1% 1W SILICONE WW | |||
| Quantity Available | 2780 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS01AR2000FE70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.20 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±90ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS01AR2000FE70 RS01AR2000FE70 RSA 20RCT ND RSA20RCTND RSA-.20RCT |
RS01AR2000FE70 Specification Sheet
RES .20 OHM 1% 1W SILICONE WW - RS01AR2000FE70 (RSA-.20RCT-ND) - Resistors
Related parts Resistors :RES .20 OHM 1% 1W SILICONE WW - RS01AR2000FE70
Order 'res .20 ohm 1% 1w silicone ww - RS01AR2000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.20RCT-ND.
RES 2.0 OHM 1% 1W SILICONE WW - RS01A2R000FS70
Order 'res 2.0 ohm 1% 1w silicone ww - RS01A2R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-2.0CT-ND.
RES 2.0 OHM 1% 1W SILICONE WW - RS01A2R000FE70
Order 'res 2.0 ohm 1% 1w silicone ww - RS01A2R000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-2.0RCT-ND.
RES .20 OHM 1% 1W SILICONE WW - RS01AR2000FE70
Order 'res .20 ohm 1% 1w silicone ww - RS01AR2000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-.20RTR-ND.
RES 20 OHM 1% 1W SILICONE WW - RS01A20R00FS70
Order 'res 20 ohm 1% 1w silicone ww - RS01A20R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-20CT-ND.
RES .20 OHM 1% 1W SILICONE WW - RS01AR2000FS70
Order 'res .20 ohm 1% 1w silicone ww - RS01AR2000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.20CT-ND.
RES 2.0 OHM 1% 3W SILICONE WW - RS02B2R000FS70
Order 'res 2.0 ohm 1% 3w silicone ww - RS02B2R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-2.0CT-ND.
RES 2.0 OHM 1% 3W SILICONE WW - RS02B2R000FE70
Order 'res 2.0 ohm 1% 3w silicone ww - RS02B2R000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-2.0RCT-ND.
RES 2.0 OHM 1% 5W SILICONE WW - RS0052R000FS73
Order 'res 2.0 ohm 1% 5w silicone ww - RS0052R000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-2.0CT-ND.
RES 2.0 OHM 1% 10W SILICONE WW - RS0102R000FS73
Order 'res 2.0 ohm 1% 10w silicone ww - RS0102R000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-2.0CT-ND.
RES 2.0 OHM 1% 1W SILICONE WW - RS01A2R000FE70
Order 'res 2.0 ohm 1% 1w silicone ww - RS01A2R000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-2.0RTR-ND.
RES 2.0 OHM 1% 1W SILICONE WW - RS01A2R000FS70
Order 'res 2.0 ohm 1% 1w silicone ww - RS01A2R000FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-2.0TR-ND.
RES 20 OHM 1% 1W SILICONE WW - RS01A20R00FE70
Order 'res 20 ohm 1% 1w silicone ww - RS01A20R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A20R00FE70-ND.
RES 20 OHM 1% 1W SILICONE WW - RS01A20R00FS70
Order 'res 20 ohm 1% 1w silicone ww - RS01A20R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-20TR-ND.
RES .20 OHM 1% 1W SILICONE WW - RS01AR2000FS70
Order 'res .20 ohm 1% 1w silicone ww - RS01AR2000FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-.20TR-ND.
Send this link via E-Mail
Help With This Screen
