Keywords:





RES 2.0 OHM 1% 1W SILICONE WW - RS01A2R000FS70 - Resistors

2.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A2R000FS70

Digi-Key Part Number RSA-2.0CT-ND
Price Break
1
10
50
100
250
500
Unit Price
1.11000
.99900
.93240
.88800
.79920
.77700
Extended Price
1.11
9.99
46.62
88.80
199.80
388.50
Manufacturer Part NumberRS01A2R000FS70
DescriptionRES 2.0 OHM 1% 1W SILICONE WW
Quantity Available 117
All prices are in USD

Purchase 2.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A2R000FS70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 2.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A2R000FS70
Technical/Catalog InformationRS01A2R000FS70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms2.0
Power (Watts)1W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±50ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS01A2R000FS70
RS01A2R000FS70
RSA 2 0CT ND
RSA20CTND
RSA-2.0CT

RS01A2R000FS70 Specification Sheet

Image of RES 2.0 OHM 1% 1W SILICONE WW - RS01A2R000FS70

RES 2.0 OHM 1% 1W SILICONE WW - RS01A2R000FS70 (RSA-2.0CT-ND) - Resistors

Related parts 2.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A2R000FS70
RES 2.0 OHM 1% 1W SILICONE WW - RS01A2R000FS70
 Order 'res 2.0 ohm 1% 1w silicone ww - RS01A2R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-2.0CT-ND.
RES 2.0 OHM 1% 1W SILICONE WW - RS01A2R000FS70
 Order 'res 2.0 ohm 1% 1w silicone ww - RS01A2R000FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-2.0TR-ND.
RES 2.0 OHM 1% 1W SILICONE WW - RS01A2R000FE70
 Order 'res 2.0 ohm 1% 1w silicone ww - RS01A2R000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-2.0RCT-ND.
RES 2.0 OHM 1% 1W SILICONE WW - RS01A2R000FE70
 Order 'res 2.0 ohm 1% 1w silicone ww - RS01A2R000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-2.0RTR-ND.
RES 20 OHM 1% 1W SILICONE WW - RS01A20R00FE70
 Order 'res 20 ohm 1% 1w silicone ww - RS01A20R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A20R00FE70-ND.
RES 20 OHM 1% 1W SILICONE WW - RS01A20R00FS70
 Order 'res 20 ohm 1% 1w silicone ww - RS01A20R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-20CT-ND.
RES .20 OHM 1% 1W SILICONE WW - RS01AR2000FS70
 Order 'res .20 ohm 1% 1w silicone ww - RS01AR2000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.20CT-ND.
RES .20 OHM 1% 1W SILICONE WW - RS01AR2000FE70
 Order 'res .20 ohm 1% 1w silicone ww - RS01AR2000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.20RCT-ND.
RES .20 OHM 1% 1W SILICONE WW - RS01AR2000FE70
 Order 'res .20 ohm 1% 1w silicone ww - RS01AR2000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-.20RTR-ND.
RES 20 OHM 1% 1W SILICONE WW - RS01A20R00FS70
 Order 'res 20 ohm 1% 1w silicone ww - RS01A20R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-20TR-ND.
RES .20 OHM 1% 1W SILICONE WW - RS01AR2000FS70
 Order 'res .20 ohm 1% 1w silicone ww - RS01AR2000FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-.20TR-ND.
RES 2.0 OHM 1% 5W SILICONE WW - RS0052R000FE73
 Order 'res 2.0 ohm 1% 5w silicone ww - RS0052R000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0052R000FE73-ND.
RES 2.0 OHM 1% 10W SILICONE WW - RS0102R000FE73
 Order 'res 2.0 ohm 1% 10w silicone ww - RS0102R000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0102R000FE73-ND.
RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FE70
 Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A10R00FE70-ND.
RES 120 OHM 1% 1W SILICONE WW - RS01A120R0FE70
 Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A120R0FE70-ND.

Options for 2.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A2R000FS70
Send this link via E-Mail
Help With This Screen

RES 2.0 OHM 1% 1W SILICONE WW - RS01A2R000FS70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 2.0 OHM 1% 1W SILICONE WW - RS01A2R000FE70 Next: RES 2.0 OHM 1% 1W SILICONE WW - RS01A2R000FS70
RES 2.0 OHM 1% 1W SILICONE WW - RS01A2R000FS70