Keywords:





RES 15 OHM 1% 1W SILICONE WW - RS01A15R00FE70 - Resistors

15.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A15R00FE70

Digi-Key Part Number RSA-15RCT-ND
Price Break
1
10
50
100
250
500
Unit Price
1.11000
.99900
.93240
.88800
.79920
.77700
Extended Price
1.11
9.99
46.62
88.80
199.80
388.50
Manufacturer Part NumberRS01A15R00FE70
DescriptionRES 15 OHM 1% 1W SILICONE WW
Quantity Available 1212
All prices are in USD

Purchase 15.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A15R00FE70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 15.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A15R00FE70
Technical/Catalog InformationRS01A15R00FE70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms15.0
Power (Watts)1W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS01A15R00FE70
RS01A15R00FE70
RSA 15RCT ND
RSA15RCTND
RSA-15RCT

RS01A15R00FE70 Specification Sheet

Image of RES 15 OHM 1% 1W SILICONE WW - RS01A15R00FE70

RES 15 OHM 1% 1W SILICONE WW - RS01A15R00FE70 (RSA-15RCT-ND) - Resistors

Related parts 15.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A15R00FE70
RES 15 OHM 1% 1W SILICONE WW - RS01A15R00FE70
 Order 'res 15 ohm 1% 1w silicone ww - RS01A15R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-15RCT-ND.
RES 15 OHM 1% 1W SILICONE WW - RS01A15R00FE70
 Order 'res 15 ohm 1% 1w silicone ww - RS01A15R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-15RTR-ND.
RES 1.5 OHM 1% 1W SILICONE WW - RS01A1R500FE70
 Order 'res 1.5 ohm 1% 1w silicone ww - RS01A1R500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1R500FE70-ND.
RES 1.5 OHM 1% 1W SILICONE WW - RS01A1R500FS70
 Order 'res 1.5 ohm 1% 1w silicone ww - RS01A1R500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.5CT-ND.
RES 15 OHM 1% 1W SILICONE WW - RS01A15R00FS70
 Order 'res 15 ohm 1% 1w silicone ww - RS01A15R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-15CT-ND.
RES .15 OHM 1% 1W SILICONE WW - RS01AR1500FS70
 Order 'res .15 ohm 1% 1w silicone ww - RS01AR1500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.15CT-ND.
RES .15 OHM 1% 1W SILICONE WW - RS01AR1500FE70
 Order 'res .15 ohm 1% 1w silicone ww - RS01AR1500FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.15RCT-ND.
RES .15 OHM 1% 1W SILICONE WW - RS01AR1500FE70
 Order 'res .15 ohm 1% 1w silicone ww - RS01AR1500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-.15RTR-ND.
RES 15 OHM 1% 1W SILICONE WW - RS01A15R00FS70
 Order 'res 15 ohm 1% 1w silicone ww - RS01A15R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-15TR-ND.
RES 1.5 OHM 1% 1W SILICONE WW - RS01A1R500FS70
 Order 'res 1.5 ohm 1% 1w silicone ww - RS01A1R500FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-1.5TR-ND.
RES .15 OHM 1% 1W SILICONE WW - RS01AR1500FS70
 Order 'res .15 ohm 1% 1w silicone ww - RS01AR1500FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-.15TR-ND.
RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FE70
 Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A10R00FE70-ND.
RES 120 OHM 1% 1W SILICONE WW - RS01A120R0FE70
 Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A120R0FE70-ND.
RES 12 OHM 1% 1W SILICONE WW - RS01A12R00FE70
 Order 'res 12 ohm 1% 1w silicone ww - RS01A12R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A12R00FE70-ND.
RES 150 OHM 1% 1W SILICONE WW - RS01A150R0FE70
 Order 'res 150 ohm 1% 1w silicone ww - RS01A150R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A150R0FE70-ND.

Options for 15.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A15R00FE70
Send this link via E-Mail
Help With This Screen

RES 15 OHM 1% 1W SILICONE WW - RS01A15R00FE70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 15 OHM 1% 10W SILICONE WW - RS01015R00FS73 Next: RES 15 OHM 1% 1W SILICONE WW - RS01A15R00FE70
RES 15 OHM 1% 1W SILICONE WW - RS01A15R00FE70