Keywords:





RES 1.5K OHM 1% 1W SILICONE WW - RS01A1K500FS70 - Resistors

1.50K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A1K500FS70

Digi-Key Part Number RSA-1.5KCT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberRS01A1K500FS70
DescriptionRES 1.5K OHM 1% 1W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

Purchase 1.50K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A1K500FS70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 1.50K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A1K500FS70
Technical/Catalog InformationRS01A1K500FS70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms1.50K
Power (Watts)1W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS01A1K500FS70
RS01A1K500FS70
RSA 1 5KCT ND
RSA15KCTND
RSA-1.5KCT

RS01A1K500FS70 Specification Sheet

Image of RES 1.5K OHM 1% 1W SILICONE WW - RS01A1K500FS70

RES 1.5K OHM 1% 1W SILICONE WW - RS01A1K500FS70 (RSA-1.5KCT-ND) - Resistors

Related parts 1.50K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A1K500FS70
RES 1.5K OHM 1% 1W SILICONE WW - RS01A1K500FS70
 Order 'res 1.5k ohm 1% 1w silicone ww - RS01A1K500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.5KCT-ND.
RES 1.5K OHM 1% 1W SILICONE WW - RS01A1K500FS70
 Order 'res 1.5k ohm 1% 1w silicone ww - RS01A1K500FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-1.5KTR-ND.
RES 100 OHM 1% 1W SILICONE WW - RS01A100R0FS70
 Order 'res 100 ohm 1% 1w silicone ww - RS01A100R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-100CT-ND.
RES 100 OHM 1% 1W SILICONE WW - RS01A100R0FE70
 Order 'res 100 ohm 1% 1w silicone ww - RS01A100R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-100RCT-ND.
RES 1.0 OHM 1% 1W SILICONE WW - RS01A1R000FS70
 Order 'res 1.0 ohm 1% 1w silicone ww - RS01A1R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0CT-ND.
RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FS70
 Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10CT-ND.
RES .10 OHM 1% 1W SILICONE WW - RS01AR1000FS70
 Order 'res .10 ohm 1% 1w silicone ww - RS01AR1000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.10CT-ND.
RES 10K OHM 1% 1W SILICONE WW - RS01A10K00FS70
 Order 'res 10k ohm 1% 1w silicone ww - RS01A10K00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10KCT-ND.
RES 1.0K OHM 1% 1W SILICONE WW - RS01A1K000FS70
 Order 'res 1.0k ohm 1% 1w silicone ww - RS01A1K000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0KCT-ND.
RES 1.0K OHM 1% 1W SILICONE WW - RS01A1K000FE70
 Order 'res 1.0k ohm 1% 1w silicone ww - RS01A1K000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0KRCT-ND.
RES 10K OHM 1% 1W SILICONE WW - RS01A10K00FE70
 Order 'res 10k ohm 1% 1w silicone ww - RS01A10K00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10KRCT-ND.
RES 1.0 OHM 1% 1W SILICONE WW - RS01A1R000FE70
 Order 'res 1.0 ohm 1% 1w silicone ww - RS01A1R000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0RCT-ND.
RES .10 OHM 1% 1W SILICONE WW - RS01AR1000FE70
 Order 'res .10 ohm 1% 1w silicone ww - RS01AR1000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.10RCT-ND.
RES 1.1K OHM 1% 1W SILICONE WW - RS01A1K100FS70
 Order 'res 1.1k ohm 1% 1w silicone ww - RS01A1K100FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.1KCT-ND.
RES 120 OHM 1% 1W SILICONE WW - RS01A120R0FS70
 Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-120CT-ND.

Options for 1.50K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A1K500FS70
Send this link via E-Mail
Help With This Screen

RES 1.5K OHM 1% 1W SILICONE WW - RS01A1K500FS70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.5K OHM 1% 1W SILICONE WW - RS01A1K500FE70 Next: RES 1.5K OHM 1% 1W SILICONE WW - RS01A1K500FS70
RES 1.5K OHM 1% 1W SILICONE WW - RS01A1K500FS70