RES 150 OHM 1% 1W SILICONE WW - RS01A150R0FS70 - Resistors
150 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A150R0FS70
| Digi-Key Part Number | RSA-150CT-ND |
1 10 50 100 250 500 |
1.11000 .99900 .93240 .88800 .79920 .77700 |
Extended Price
1.11 9.99 46.62 88.80 199.80 388.50 |
| Manufacturer Part Number | RS01A150R0FS70 | |||
| Description | RES 150 OHM 1% 1W SILICONE WW | |||
| Quantity Available | 398 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 150 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A150R0FS70
| Technical/Catalog Information | RS01A150R0FS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 150 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS01A150R0FS70 RS01A150R0FS70 RSA 150CT ND RSA150CTND RSA-150CT |
RS01A150R0FS70 Specification Sheet
RES 150 OHM 1% 1W SILICONE WW - RS01A150R0FS70 (RSA-150CT-ND) - Resistors
Related parts 150 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A150R0FS70RES 150 OHM 1% 1W SILICONE WW - RS01A150R0FS70
Order 'res 150 ohm 1% 1w silicone ww - RS01A150R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-150CT-ND.
RES 150 OHM 1% 1W SILICONE WW - RS01A150R0FS70
Order 'res 150 ohm 1% 1w silicone ww - RS01A150R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-150TR-ND.
RES 150 OHM 1% 1W SILICONE WW - RS01A150R0FE70
Order 'res 150 ohm 1% 1w silicone ww - RS01A150R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A150R0FE70-ND.
RES 1.5 OHM 1% 1W SILICONE WW - RS01A1R500FE70
Order 'res 1.5 ohm 1% 1w silicone ww - RS01A1R500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1R500FE70-ND.
RES 1.5 OHM 1% 1W SILICONE WW - RS01A1R500FS70
Order 'res 1.5 ohm 1% 1w silicone ww - RS01A1R500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.5CT-ND.
RES 15 OHM 1% 1W SILICONE WW - RS01A15R00FS70
Order 'res 15 ohm 1% 1w silicone ww - RS01A15R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-15CT-ND.
RES 15 OHM 1% 1W SILICONE WW - RS01A15R00FE70
Order 'res 15 ohm 1% 1w silicone ww - RS01A15R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-15RCT-ND.
RES 15 OHM 1% 1W SILICONE WW - RS01A15R00FE70
Order 'res 15 ohm 1% 1w silicone ww - RS01A15R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-15RTR-ND.
RES 15 OHM 1% 1W SILICONE WW - RS01A15R00FS70
Order 'res 15 ohm 1% 1w silicone ww - RS01A15R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-15TR-ND.
RES 1.5 OHM 1% 1W SILICONE WW - RS01A1R500FS70
Order 'res 1.5 ohm 1% 1w silicone ww - RS01A1R500FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-1.5TR-ND.
RES 150 OHM 5% 1W SILICONE WW - CW001150R0JS70
Order 'res 150 ohm 5% 1w silicone ww - CW001150R0JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWA-150CT-ND.
RES 150 OHM 5% 1W SILICONE WW - CW001150R0JE70
Order 'res 150 ohm 5% 1w silicone ww - CW001150R0JE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWA-150RCT-ND.
RES 150 OHM 5% 1W SILICONE WW - CW001150R0JE70
Order 'res 150 ohm 5% 1w silicone ww - CW001150R0JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWA-150RTR-ND.
RES 150 OHM 5% 1W SILICONE WW - CW001150R0JS70
Order 'res 150 ohm 5% 1w silicone ww - CW001150R0JS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWA-150TR-ND.
RES 150 OHM 1% 5W SILICONE WW - RS005150R0FE73
Order 'res 150 ohm 1% 5w silicone ww - RS005150R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005150R0FE73-ND.
Options for 150 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A150R0FS70
Send this link via E-Mail
Help With This Screen
