Keywords:





RES 1.2K OHM 1% 1W SILICONE WW - RS01A1K200FS70 - Resistors

Digi-Key Part Number RSA-1.2KCT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberRS01A1K200FS70
DescriptionRES 1.2K OHM 1% 1W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationRS01A1K200FS70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms1.20K
Power (Watts)1W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS01A1K200FS70
RS01A1K200FS70
RSA 1 2KCT ND
RSA12KCTND
RSA-1.2KCT

RS01A1K200FS70 Specification Sheet

Image of RES 1.2K OHM 1% 1W SILICONE WW - RS01A1K200FS70

RES 1.2K OHM 1% 1W SILICONE WW - RS01A1K200FS70 (RSA-1.2KCT-ND) - Resistors

Related parts Resistors :
RES 1.2K OHM 1% 1W SILICONE WW - RS01A1K200FS70
 Order 'res 1.2k ohm 1% 1w silicone ww - RS01A1K200FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.2KCT-ND.
RES 1.2K OHM 1% 1W SILICONE WW - RS01A1K200FS70
 Order 'res 1.2k ohm 1% 1w silicone ww - RS01A1K200FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-1.2KTR-ND.
RES 1.2K OHM 1% 1W SILICONE WW - RS01A1K200FE70
 Order 'res 1.2k ohm 1% 1w silicone ww - RS01A1K200FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K200FE70-ND.
RES 100 OHM 1% 1W SILICONE WW - RS01A100R0FS70
 Order 'res 100 ohm 1% 1w silicone ww - RS01A100R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-100CT-ND.
RES 100 OHM 1% 1W SILICONE WW - RS01A100R0FE70
 Order 'res 100 ohm 1% 1w silicone ww - RS01A100R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-100RCT-ND.
RES 1.0 OHM 1% 1W SILICONE WW - RS01A1R000FS70
 Order 'res 1.0 ohm 1% 1w silicone ww - RS01A1R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0CT-ND.
RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FS70
 Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10CT-ND.
RES .10 OHM 1% 1W SILICONE WW - RS01AR1000FS70
 Order 'res .10 ohm 1% 1w silicone ww - RS01AR1000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.10CT-ND.
RES 10K OHM 1% 1W SILICONE WW - RS01A10K00FS70
 Order 'res 10k ohm 1% 1w silicone ww - RS01A10K00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10KCT-ND.
RES 1.0K OHM 1% 1W SILICONE WW - RS01A1K000FS70
 Order 'res 1.0k ohm 1% 1w silicone ww - RS01A1K000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0KCT-ND.
RES 1.0K OHM 1% 1W SILICONE WW - RS01A1K000FE70
 Order 'res 1.0k ohm 1% 1w silicone ww - RS01A1K000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0KRCT-ND.
RES 10K OHM 1% 1W SILICONE WW - RS01A10K00FE70
 Order 'res 10k ohm 1% 1w silicone ww - RS01A10K00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10KRCT-ND.
RES 1.0 OHM 1% 1W SILICONE WW - RS01A1R000FE70
 Order 'res 1.0 ohm 1% 1w silicone ww - RS01A1R000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0RCT-ND.
RES .10 OHM 1% 1W SILICONE WW - RS01AR1000FE70
 Order 'res .10 ohm 1% 1w silicone ww - RS01AR1000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.10RCT-ND.
RES 1.1K OHM 1% 1W SILICONE WW - RS01A1K100FS70
 Order 'res 1.1k ohm 1% 1w silicone ww - RS01A1K100FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.1KCT-ND.

Send this link via E-Mail
Help With This Screen

RES 1.2K OHM 1% 1W SILICONE WW - RS01A1K200FS70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.2K OHM 1% 1W SILICONE WW - RS01A1K200FE70 Next: RES 1.2K OHM 1% 1W SILICONE WW - RS01A1K200FS70
RES 1.2K OHM 1% 1W SILICONE WW - RS01A1K200FS70