Keywords:





RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FS70

10.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A10R00FS70

Digi-Key Part Number RSA-10CT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberRS01A10R00FS70
DescriptionRES 10 OHM 1% 1W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

Purchase 10.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A10R00FS70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 10.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A10R00FS70
Technical/Catalog InformationRS01A10R00FS70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms10.0
Power (Watts)1W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS01A10R00FS70
RS01A10R00FS70
RSA 10CT ND
RSA10CTND
RSA-10CT

RS01A10R00FS70 Specification Sheet

Image of RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FS70

RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FS70 (RSA-10CT-ND)

Related parts 10.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A10R00FS70
RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FS70
 Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-10CT-ND.
RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FS70
 Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-10TR-ND.
RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FE70
 Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A10R00FE70-ND.
RES 1.0 OHM 1% 1W SILICONE WW - RS01A1R000FS70
 Order 'res 1.0 ohm 1% 1w silicone ww - RS01A1R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0CT-ND.
RES .10 OHM 1% 1W SILICONE WW - RS01AR1000FS70
 Order 'res .10 ohm 1% 1w silicone ww - RS01AR1000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.10CT-ND.
RES 1.0 OHM 1% 1W SILICONE WW - RS01A1R000FE70
 Order 'res 1.0 ohm 1% 1w silicone ww - RS01A1R000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.0RCT-ND.
RES .10 OHM 1% 1W SILICONE WW - RS01AR1000FE70
 Order 'res .10 ohm 1% 1w silicone ww - RS01AR1000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.10RCT-ND.
RES 1.0 OHM 1% 1W SILICONE WW - RS01A1R000FE70
 Order 'res 1.0 ohm 1% 1w silicone ww - RS01A1R000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-1.0RTR-ND.
RES .10 OHM 1% 1W SILICONE WW - RS01AR1000FE70
 Order 'res .10 ohm 1% 1w silicone ww - RS01AR1000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-.10RTR-ND.
RES .10 OHM 1% 1W SILICONE WW - RS01AR1000FS70
 Order 'res .10 ohm 1% 1w silicone ww - RS01AR1000FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-.10TR-ND.
RES 1.0 OHM 1% 1W SILICONE WW - RS01A1R000FS70
 Order 'res 1.0 ohm 1% 1w silicone ww - RS01A1R000FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-1.0TR-ND.
RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FE70118
 Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FE70118' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A10R00FE70118-ND.
RES 120 OHM 1% 1W SILICONE WW - RS01A120R0FE70
 Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A120R0FE70-ND.
RES 12 OHM 1% 1W SILICONE WW - RS01A12R00FE70
 Order 'res 12 ohm 1% 1w silicone ww - RS01A12R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A12R00FE70-ND.
RES 150 OHM 1% 1W SILICONE WW - RS01A150R0FE70
 Order 'res 150 ohm 1% 1w silicone ww - RS01A150R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A150R0FE70-ND.

Options for 10.0 Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A10R00FS70
Send this link via E-Mail
Help With This Screen

RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FS70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FE70118 Next: RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FS70
RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FS70