Keywords:





RES 4.0 OHM 1% 3W SILICONE WW - RS02B4R000FE70 - Resistors

4.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B4R000FE70

Digi-Key Part Number RS02B4R000FE70-ND
Price Break
1000
Unit Price
.61300
Extended Price
613.00
Manufacturer Part NumberRS02B4R000FE70
DescriptionRES 4.0 OHM 1% 3W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

Purchase 4.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B4R000FE70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 4.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B4R000FE70
Technical/Catalog InformationRS02B4R000FE70
VendorVishay/Dale
CategoryResistors
Resistance In Ohms4.0
Power (Watts)3W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±50ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS02B4R000FE70
RS02B4R000FE70

RS02B4R000FE70 Specification Sheet

Image of RES 4.0 OHM 1% 3W SILICONE WW - RS02B4R000FE70

RES 4.0 OHM 1% 3W SILICONE WW - RS02B4R000FE70 (RS02B4R000FE70-ND) - Resistors

Related parts 4.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B4R000FE70
RES 4.0 OHM 1% 3W SILICONE WW - RS02B4R000FE70
 Order 'res 4.0 ohm 1% 3w silicone ww - RS02B4R000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B4R000FE70-ND.
RES 4.0 OHM 1% 3W SILICONE WW - RS02B4R000FS70
 Order 'res 4.0 ohm 1% 3w silicone ww - RS02B4R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-4.0CT-ND.
RES 4.0 OHM 1% 3W SILICONE WW - RS02B4R000FS70
 Order 'res 4.0 ohm 1% 3w silicone ww - RS02B4R000FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-4.0TR-ND.
RES 40 OHM 1% 3W SILICONE WW - RS02B40R00FE70
 Order 'res 40 ohm 1% 3w silicone ww - RS02B40R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B40R00FE70-ND.
RES 40 OHM 1% 3W SILICONE WW - RS02B40R00FS70
 Order 'res 40 ohm 1% 3w silicone ww - RS02B40R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-40CT-ND.
RES 40 OHM 1% 3W SILICONE WW - RS02B40R00FS70
 Order 'res 40 ohm 1% 3w silicone ww - RS02B40R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-40TR-ND.
RES 4.0 OHM 1% 5W SILICONE WW - RS0054R000FE73
 Order 'res 4.0 ohm 1% 5w silicone ww - RS0054R000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0054R000FE73-ND.
RES 4.0 OHM 1% 10W SILICONE WW - RS0104R000FE73
 Order 'res 4.0 ohm 1% 10w silicone ww - RS0104R000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0104R000FE73-ND.
RES 4.0 OHM 1% 1W SILICONE WW - RS01A4R000FE70
 Order 'res 4.0 ohm 1% 1w silicone ww - RS01A4R000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A4R000FE70-ND.
RES 12.5K OHM 1% 3W SILICONE WW - RS02B12K50FE70
 Order 'res 12.5k ohm 1% 3w silicone ww - RS02B12K50FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B12K50FE70-ND.
RES 15K OHM 1% 3W SILICONE WW - RS02B15K00FE70
 Order 'res 15k ohm 1% 3w silicone ww - RS02B15K00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B15K00FE70-ND.
RES 1.1K OHM 1% 3W SILICONE WW - RS02B1K100FE70
 Order 'res 1.1k ohm 1% 3w silicone ww - RS02B1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K100FE70-ND.
RES 1.2K OHM 1% 3W SILICONE WW - RS02B1K200FE70
 Order 'res 1.2k ohm 1% 3w silicone ww - RS02B1K200FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K200FE70-ND.
RES 1.8K OHM 1% 3W SILICONE WW - RS02B1K800FE70
 Order 'res 1.8k ohm 1% 3w silicone ww - RS02B1K800FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K800FE70-ND.
RES 200 OHM 1% 3W SILICONE WW - RS02B200R0FE70
 Order 'res 200 ohm 1% 3w silicone ww - RS02B200R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B200R0FE70-ND.

Options for 4.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B4R000FE70
Send this link via E-Mail
Help With This Screen

RES 4.0 OHM 1% 3W SILICONE WW - RS02B4R000FE70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 4.0 OHM 1% 1W SILICONE WW - RS01A4R000FS70 Next: RES 4.0 OHM 1% 3W SILICONE WW - RS02B4R000FS70
RES 4.0 OHM 1% 3W SILICONE WW - RS02B4R000FE70