RES 400 OHM 1% 3W SILICONE WW - RS02B400R0FE70 - Resistors
| Digi-Key Part Number | RS02B400R0FE70-ND |
1000 |
.61300 |
Extended Price
613.00 |
| Manufacturer Part Number | RS02B400R0FE70 | |||
| Description | RES 400 OHM 1% 3W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS02B400R0FE70 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 400 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS02B400R0FE70 RS02B400R0FE70 |
RS02B400R0FE70 Specification Sheet
RES 400 OHM 1% 3W SILICONE WW - RS02B400R0FE70 (RS02B400R0FE70-ND) - Resistors
Related partsRES 400 OHM 1% 3W SILICONE WW - RS02B400R0FE70
Order 'res 400 ohm 1% 3w silicone ww - RS02B400R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B400R0FE70-ND.
RES 400 OHM 1% 3W SILICONE WW - RS02B400R0FS70
Order 'res 400 ohm 1% 3w silicone ww - RS02B400R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-400CT-ND.
RES 400 OHM 1% 3W SILICONE WW - RS02B400R0FS70
Order 'res 400 ohm 1% 3w silicone ww - RS02B400R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-400TR-ND.
RES 400 OHM 1% 5W SILICONE WW - RS005400R0FE73
Order 'res 400 ohm 1% 5w silicone ww - RS005400R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005400R0FE73-ND.
RES 400 OHM 1% 10W SILICONE WW - RS010400R0FE73
Order 'res 400 ohm 1% 10w silicone ww - RS010400R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010400R0FE73-ND.
RES 400 OHM 1% 1W SILICONE WW - RS01A400R0FE70
Order 'res 400 ohm 1% 1w silicone ww - RS01A400R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A400R0FE70-ND.
RES 400 OHM 1% 1W SILICONE WW - RS01A400R0FS70
Order 'res 400 ohm 1% 1w silicone ww - RS01A400R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-400CT-ND.
RES 400 OHM 1% 1W SILICONE WW - RS01A400R0FS70
Order 'res 400 ohm 1% 1w silicone ww - RS01A400R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-400TR-ND.
RES 400 OHM 1% 5W SILICONE WW - RS005400R0FS73
Order 'res 400 ohm 1% 5w silicone ww - RS005400R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-400CT-ND.
RES 400 OHM 1% 5W SILICONE WW - RS005400R0FS73
Order 'res 400 ohm 1% 5w silicone ww - RS005400R0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-400TR-ND.
RES 400 OHM 1% 10W SILICONE WW - RS010400R0FS73
Order 'res 400 ohm 1% 10w silicone ww - RS010400R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-400CT-ND.
RES 400 OHM 1% 10W SILICONE WW - RS010400R0FS73
Order 'res 400 ohm 1% 10w silicone ww - RS010400R0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSD-400TR-ND.
RES 40 OHM 1% 3W SILICONE WW - RS02B40R00FE70
Order 'res 40 ohm 1% 3w silicone ww - RS02B40R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B40R00FE70-ND.
RES 40 OHM 1% 3W SILICONE WW - RS02B40R00FS70
Order 'res 40 ohm 1% 3w silicone ww - RS02B40R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-40CT-ND.
RES 40 OHM 1% 3W SILICONE WW - RS02B40R00FS70
Order 'res 40 ohm 1% 3w silicone ww - RS02B40R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-40TR-ND.
Options for
Send this link via E-Mail
Help With This Screen
