Keywords:





RES 3.0K OHM 1% 3W SILICONE WW - RS02B3K000FE70 - Resistors

3.00K Ohm 3W Through Hole Resistors Vishay/Dale RS02B3K000FE70

Digi-Key Part Number RS02B3K000FE70-ND
Price Break
1000
Unit Price
.73500
Extended Price
735.00
Manufacturer Part NumberRS02B3K000FE70
DescriptionRES 3.0K OHM 1% 3W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

Purchase 3.00K Ohm 3W Through Hole Resistors Vishay/Dale RS02B3K000FE70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3.00K Ohm 3W Through Hole Resistors Vishay/Dale RS02B3K000FE70
Technical/Catalog InformationRS02B3K000FE70
VendorVishay/Dale
CategoryResistors
Resistance In Ohms3.00K
Power (Watts)3W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS02B3K000FE70
RS02B3K000FE70

RS02B3K000FE70 Specification Sheet

Image of RES 3.0K OHM 1% 3W SILICONE WW - RS02B3K000FE70

RES 3.0K OHM 1% 3W SILICONE WW - RS02B3K000FE70 (RS02B3K000FE70-ND) - Resistors

Related parts 3.00K Ohm 3W Through Hole Resistors Vishay/Dale RS02B3K000FE70
RES 3.0K OHM 1% 3W SILICONE WW - RS02B3K000FE70
 Order 'res 3.0k ohm 1% 3w silicone ww - RS02B3K000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B3K000FE70-ND.
RES 3.0K OHM 1% 3W SILICONE WW - RS02B3K000FS70
 Order 'res 3.0k ohm 1% 3w silicone ww - RS02B3K000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-3.0KCT-ND.
RES 3.0K OHM 1% 3W SILICONE WW - RS02B3K000FS70
 Order 'res 3.0k ohm 1% 3w silicone ww - RS02B3K000FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-3.0KTR-ND.
RES 12.5K OHM 1% 3W SILICONE WW - RS02B12K50FE70
 Order 'res 12.5k ohm 1% 3w silicone ww - RS02B12K50FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B12K50FE70-ND.
RES 15K OHM 1% 3W SILICONE WW - RS02B15K00FE70
 Order 'res 15k ohm 1% 3w silicone ww - RS02B15K00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B15K00FE70-ND.
RES 1.1K OHM 1% 3W SILICONE WW - RS02B1K100FE70
 Order 'res 1.1k ohm 1% 3w silicone ww - RS02B1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K100FE70-ND.
RES 1.2K OHM 1% 3W SILICONE WW - RS02B1K200FE70
 Order 'res 1.2k ohm 1% 3w silicone ww - RS02B1K200FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K200FE70-ND.
RES 1.8K OHM 1% 3W SILICONE WW - RS02B1K800FE70
 Order 'res 1.8k ohm 1% 3w silicone ww - RS02B1K800FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K800FE70-ND.
RES 200 OHM 1% 3W SILICONE WW - RS02B200R0FE70
 Order 'res 200 ohm 1% 3w silicone ww - RS02B200R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B200R0FE70-ND.
RES 20 OHM 1% 3W SILICONE WW - RS02B20R00FE70
 Order 'res 20 ohm 1% 3w silicone ww - RS02B20R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B20R00FE70-ND.
RES 225 OHM 1% 3W SILICONE WW - RS02B225R0FE70
 Order 'res 225 ohm 1% 3w silicone ww - RS02B225R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B225R0FE70-ND.
RES 22 OHM 1% 3W SILICONE WW - RS02B22R00FE70
 Order 'res 22 ohm 1% 3w silicone ww - RS02B22R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B22R00FE70-ND.
RES 25K OHM 1% 3W SILICONE WW - RS02B25K00FE70
 Order 'res 25k ohm 1% 3w silicone ww - RS02B25K00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B25K00FE70-ND.
RES 270 OHM 1% 3W SILICONE WW - RS02B270R0FE70
 Order 'res 270 ohm 1% 3w silicone ww - RS02B270R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B270R0FE70-ND.
RES 2.0K OHM 1% 3W SILICONE WW - RS02B2K000FE70
 Order 'res 2.0k ohm 1% 3w silicone ww - RS02B2K000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B2K000FE70-ND.

Options for 3.00K Ohm 3W Through Hole Resistors Vishay/Dale RS02B3K000FE70
Send this link via E-Mail
Help With This Screen

RES 3.0K OHM 1% 3W SILICONE WW - RS02B3K000FE70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 3.0K OHM 1% 25W ALUM HOUSED - RH0253K000FE02 Next: RES 3.0K OHM 1% 3W SILICONE WW - RS02B3K000FS70
RES 3.0K OHM 1% 3W SILICONE WW - RS02B3K000FE70