RES 39 OHM 1% 3W SILICONE WW - RS02B39R00FE70
39.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B39R00FE70
| Digi-Key Part Number | RS02B39R00FE70-ND |
1000 |
.61300 |
Extended Price
613.00 |
| Manufacturer Part Number | RS02B39R00FE70 | |||
| Description | RES 39 OHM 1% 3W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS02B39R00FE70 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 39.0 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS02B39R00FE70 RS02B39R00FE70 |
RS02B39R00FE70 Specification Sheet
RES 39 OHM 1% 3W SILICONE WW - RS02B39R00FE70 (RS02B39R00FE70-ND)
Related parts 39.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B39R00FE70RES 39 OHM 1% 3W SILICONE WW - RS02B39R00FE70
Order 'res 39 ohm 1% 3w silicone ww - RS02B39R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B39R00FE70-ND.
RES 3.9 OHM 1% 3W SILICONE WW - RS02B3R900FS70
Order 'res 3.9 ohm 1% 3w silicone ww - RS02B3R900FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-3.9CT-ND.
RES 39 OHM 1% 3W SILICONE WW - RS02B39R00FS70
Order 'res 39 ohm 1% 3w silicone ww - RS02B39R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-39CT-ND.
RES 3.9 OHM 1% 3W SILICONE WW - RS02B3R900FE70
Order 'res 3.9 ohm 1% 3w silicone ww - RS02B3R900FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-3.9RCT-ND.
RES 3.9 OHM 1% 3W SILICONE WW - RS02B3R900FE70
Order 'res 3.9 ohm 1% 3w silicone ww - RS02B3R900FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-3.9RTR-ND.
RES 3.9 OHM 1% 3W SILICONE WW - RS02B3R900FS70
Order 'res 3.9 ohm 1% 3w silicone ww - RS02B3R900FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-3.9TR-ND.
RES 39 OHM 1% 3W SILICONE WW - RS02B39R00FS70
Order 'res 39 ohm 1% 3w silicone ww - RS02B39R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-39TR-ND.
RES 12.5K OHM 1% 3W SILICONE WW - RS02B12K50FE70
Order 'res 12.5k ohm 1% 3w silicone ww - RS02B12K50FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B12K50FE70-ND.
RES 15K OHM 1% 3W SILICONE WW - RS02B15K00FE70
Order 'res 15k ohm 1% 3w silicone ww - RS02B15K00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B15K00FE70-ND.
RES 1.1K OHM 1% 3W SILICONE WW - RS02B1K100FE70
Order 'res 1.1k ohm 1% 3w silicone ww - RS02B1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K100FE70-ND.
RES 1.2K OHM 1% 3W SILICONE WW - RS02B1K200FE70
Order 'res 1.2k ohm 1% 3w silicone ww - RS02B1K200FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K200FE70-ND.
RES 1.8K OHM 1% 3W SILICONE WW - RS02B1K800FE70
Order 'res 1.8k ohm 1% 3w silicone ww - RS02B1K800FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K800FE70-ND.
RES 200 OHM 1% 3W SILICONE WW - RS02B200R0FE70
Order 'res 200 ohm 1% 3w silicone ww - RS02B200R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B200R0FE70-ND.
RES 20 OHM 1% 3W SILICONE WW - RS02B20R00FE70
Order 'res 20 ohm 1% 3w silicone ww - RS02B20R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B20R00FE70-ND.
RES 225 OHM 1% 3W SILICONE WW - RS02B225R0FE70
Order 'res 225 ohm 1% 3w silicone ww - RS02B225R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B225R0FE70-ND.
Options for 39.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B39R00FE70
Send this link via E-Mail
Help With This Screen
