Keywords:





RES 33 OHM 1% 3W SILICONE WW - RS02B33R00FE70 - Resistors

33.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B33R00FE70

Digi-Key Part Number RS02B33R00FE70-ND
Price Break
1000
Unit Price
.61300
Extended Price
613.00
Manufacturer Part NumberRS02B33R00FE70
DescriptionRES 33 OHM 1% 3W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

Purchase 33.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B33R00FE70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 33.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B33R00FE70
Technical/Catalog InformationRS02B33R00FE70
VendorVishay/Dale
CategoryResistors
Resistance In Ohms33.0
Power (Watts)3W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS02B33R00FE70
RS02B33R00FE70

RS02B33R00FE70 Specification Sheet

Image of RES 33 OHM 1% 3W SILICONE WW - RS02B33R00FE70

RES 33 OHM 1% 3W SILICONE WW - RS02B33R00FE70 (RS02B33R00FE70-ND) - Resistors

Related parts 33.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B33R00FE70
RES 33 OHM 1% 3W SILICONE WW - RS02B33R00FE70
 Order 'res 33 ohm 1% 3w silicone ww - RS02B33R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B33R00FE70-ND.
RES .33 OHM 1% 3W SILICONE WW - RS02BR3300FS70
 Order 'res .33 ohm 1% 3w silicone ww - RS02BR3300FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.33CT-ND.
RES 33 OHM 1% 3W SILICONE WW - RS02B33R00FS70
 Order 'res 33 ohm 1% 3w silicone ww - RS02B33R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-33CT-ND.
RES 3.3 OHM 1% 3W SILICONE WW - RS02B3R300FS70
 Order 'res 3.3 ohm 1% 3w silicone ww - RS02B3R300FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-3.3CT-ND.
RES 3.3 OHM 1% 3W SILICONE WW - RS02B3R300FE70
 Order 'res 3.3 ohm 1% 3w silicone ww - RS02B3R300FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-3.3RCT-ND.
RES .33 OHM 1% 3W SILICONE WW - RS02BR3300FE70
 Order 'res .33 ohm 1% 3w silicone ww - RS02BR3300FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.33RCT-ND.
RES 3.3 OHM 1% 3W SILICONE WW - RS02B3R300FE70
 Order 'res 3.3 ohm 1% 3w silicone ww - RS02B3R300FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-3.3RTR-ND.
RES .33 OHM 1% 3W SILICONE WW - RS02BR3300FE70
 Order 'res .33 ohm 1% 3w silicone ww - RS02BR3300FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-.33RTR-ND.
RES .33 OHM 1% 3W SILICONE WW - RS02BR3300FS70
 Order 'res .33 ohm 1% 3w silicone ww - RS02BR3300FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-.33TR-ND.
RES 3.3 OHM 1% 3W SILICONE WW - RS02B3R300FS70
 Order 'res 3.3 ohm 1% 3w silicone ww - RS02B3R300FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-3.3TR-ND.
RES 33 OHM 1% 3W SILICONE WW - RS02B33R00FS70
 Order 'res 33 ohm 1% 3w silicone ww - RS02B33R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-33TR-ND.
RES 12.5K OHM 1% 3W SILICONE WW - RS02B12K50FE70
 Order 'res 12.5k ohm 1% 3w silicone ww - RS02B12K50FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B12K50FE70-ND.
RES 15K OHM 1% 3W SILICONE WW - RS02B15K00FE70
 Order 'res 15k ohm 1% 3w silicone ww - RS02B15K00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B15K00FE70-ND.
RES 1.1K OHM 1% 3W SILICONE WW - RS02B1K100FE70
 Order 'res 1.1k ohm 1% 3w silicone ww - RS02B1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K100FE70-ND.
RES 1.2K OHM 1% 3W SILICONE WW - RS02B1K200FE70
 Order 'res 1.2k ohm 1% 3w silicone ww - RS02B1K200FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K200FE70-ND.

Options for 33.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B33R00FE70
Send this link via E-Mail
Help With This Screen

RES 33 OHM 1% 3W SILICONE WW - RS02B33R00FE70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 33 OHM 1% 20W TO263 SMD - PWR263S-20-33R0F Next: RES 33 OHM 1% 3W SILICONE WW - RS02B33R00FS70
RES 33 OHM 1% 3W SILICONE WW - RS02B33R00FE70