Keywords:





RES 2.5 OHM 1% 3W SILICONE WW - RS02B2R500FE70 - Resistors

2.50 Ohm 3W Through Hole Resistors Vishay/Dale RS02B2R500FE70

Digi-Key Part Number RS02B2R500FE70-ND
Price Break
1000
Unit Price
.61300
Extended Price
613.00
Manufacturer Part NumberRS02B2R500FE70
DescriptionRES 2.5 OHM 1% 3W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

Purchase 2.50 Ohm 3W Through Hole Resistors Vishay/Dale RS02B2R500FE70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2.50 Ohm 3W Through Hole Resistors Vishay/Dale RS02B2R500FE70
Technical/Catalog InformationRS02B2R500FE70
VendorVishay/Dale
CategoryResistors
Resistance In Ohms2.50
Power (Watts)3W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±50ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS02B2R500FE70
RS02B2R500FE70

RS02B2R500FE70 Specification Sheet

Image of RES 2.5 OHM 1% 3W SILICONE WW - RS02B2R500FE70

RES 2.5 OHM 1% 3W SILICONE WW - RS02B2R500FE70 (RS02B2R500FE70-ND) - Resistors

Related parts 2.50 Ohm 3W Through Hole Resistors Vishay/Dale RS02B2R500FE70
RES 2.5 OHM 1% 3W SILICONE WW - RS02B2R500FE70
 Order 'res 2.5 ohm 1% 3w silicone ww - RS02B2R500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B2R500FE70-ND.
RES .25 OHM 1% 3W SILICONE WW - RS02BR2500FS70
 Order 'res .25 ohm 1% 3w silicone ww - RS02BR2500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.25CT-ND.
RES 25 OHM 1% 3W SILICONE WW - RS02B25R00FS70
 Order 'res 25 ohm 1% 3w silicone ww - RS02B25R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-25CT-ND.
RES 2.5 OHM 1% 3W SILICONE WW - RS02B2R500FS70
 Order 'res 2.5 ohm 1% 3w silicone ww - RS02B2R500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-2.5CT-ND.
RES 25 OHM 1% 3W SILICONE WW - RS02B25R00FE70
 Order 'res 25 ohm 1% 3w silicone ww - RS02B25R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-25RCT-ND.
RES .25 OHM 1% 3W SILICONE WW - RS02BR2500FE70
 Order 'res .25 ohm 1% 3w silicone ww - RS02BR2500FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.25RCT-ND.
RES 25 OHM 1% 3W SILICONE WW - RS02B25R00FE70
 Order 'res 25 ohm 1% 3w silicone ww - RS02B25R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-25RTR-ND.
RES .25 OHM 1% 3W SILICONE WW - RS02BR2500FE70
 Order 'res .25 ohm 1% 3w silicone ww - RS02BR2500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-.25RTR-ND.
RES .25 OHM 1% 3W SILICONE WW - RS02BR2500FS70
 Order 'res .25 ohm 1% 3w silicone ww - RS02BR2500FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-.25TR-ND.
RES 25 OHM 1% 3W SILICONE WW - RS02B25R00FS70
 Order 'res 25 ohm 1% 3w silicone ww - RS02B25R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-25TR-ND.
RES 2.5 OHM 1% 3W SILICONE WW - RS02B2R500FS70
 Order 'res 2.5 ohm 1% 3w silicone ww - RS02B2R500FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-2.5TR-ND.
RES 12.5K OHM 1% 3W SILICONE WW - RS02B12K50FE70
 Order 'res 12.5k ohm 1% 3w silicone ww - RS02B12K50FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B12K50FE70-ND.
RES 15K OHM 1% 3W SILICONE WW - RS02B15K00FE70
 Order 'res 15k ohm 1% 3w silicone ww - RS02B15K00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B15K00FE70-ND.
RES 1.1K OHM 1% 3W SILICONE WW - RS02B1K100FE70
 Order 'res 1.1k ohm 1% 3w silicone ww - RS02B1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K100FE70-ND.
RES 1.2K OHM 1% 3W SILICONE WW - RS02B1K200FE70
 Order 'res 1.2k ohm 1% 3w silicone ww - RS02B1K200FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K200FE70-ND.

Options for 2.50 Ohm 3W Through Hole Resistors Vishay/Dale RS02B2R500FE70
Send this link via E-Mail
Help With This Screen

RES 2.5 OHM 1% 3W SILICONE WW - RS02B2R500FE70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 2.5 OHM 1% 20W TO263 SMD - PWR263S-20-2R50F Next: RES 2.5 OHM 1% 3W SILICONE WW - RS02B2R500FS70
RES 2.5 OHM 1% 3W SILICONE WW - RS02B2R500FE70