Keywords:





RES 270 OHM 1% 3W SILICONE WW - RS02B270R0FE70 - Resistors

270 Ohm 3W Through Hole Resistors Vishay/Dale RS02B270R0FE70

Digi-Key Part Number RS02B270R0FE70-ND
Price Break
1000
Unit Price
.61300
Extended Price
613.00
Manufacturer Part NumberRS02B270R0FE70
DescriptionRES 270 OHM 1% 3W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

Purchase 270 Ohm 3W Through Hole Resistors Vishay/Dale RS02B270R0FE70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 270 Ohm 3W Through Hole Resistors Vishay/Dale RS02B270R0FE70
Technical/Catalog InformationRS02B270R0FE70
VendorVishay/Dale
CategoryResistors
Resistance In Ohms270
Power (Watts)3W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS02B270R0FE70
RS02B270R0FE70

RS02B270R0FE70 Specification Sheet

Image of RES 270 OHM 1% 3W SILICONE WW - RS02B270R0FE70

RES 270 OHM 1% 3W SILICONE WW - RS02B270R0FE70 (RS02B270R0FE70-ND) - Resistors

Related parts 270 Ohm 3W Through Hole Resistors Vishay/Dale RS02B270R0FE70
RES 270 OHM 1% 3W SILICONE WW - RS02B270R0FE70
 Order 'res 270 ohm 1% 3w silicone ww - RS02B270R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B270R0FE70-ND.
RES 270 OHM 1% 3W SILICONE WW - RS02B270R0FS70
 Order 'res 270 ohm 1% 3w silicone ww - RS02B270R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-270CT-ND.
RES 270 OHM 1% 3W SILICONE WW - RS02B270R0FS70
 Order 'res 270 ohm 1% 3w silicone ww - RS02B270R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-270TR-ND.
RES 2.7 OHM 1% 3W SILICONE WW - RS02B2R700FE70
 Order 'res 2.7 ohm 1% 3w silicone ww - RS02B2R700FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B2R700FE70-ND.
RES 2.7 OHM 1% 3W SILICONE WW - RS02B2R700FS70
 Order 'res 2.7 ohm 1% 3w silicone ww - RS02B2R700FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-2.7CT-ND.
RES 2.7 OHM 1% 3W SILICONE WW - RS02B2R700FS70
 Order 'res 2.7 ohm 1% 3w silicone ww - RS02B2R700FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-2.7TR-ND.
RES 270 OHM 1/3W 5% 1210 SMD - CRCW1210270RJNEA
 Order 'res 270 ohm 1/3w 5% 1210 smd - CRCW1210270RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270VCT-ND.
RES 270 OHM 1/3W 5% 1210 SMD - CRCW1210270RJNEA
 Order 'res 270 ohm 1/3w 5% 1210 smd - CRCW1210270RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270VDKR-ND.
RES 270 OHM 1/3W 5% 1210 SMD - CRCW1210270RJNEA
 Order 'res 270 ohm 1/3w 5% 1210 smd - CRCW1210270RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-270VTR-ND.
RES 270 OHM 1/3W 1% 1210 SMD - CRCW1210270RFKEA
 Order 'res 270 ohm 1/3w 1% 1210 smd - CRCW1210270RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210270RFKEA-ND.
RES 270 OHM 1/3W 1% 1210 SMD - CRCW1210270RFKTA
 Order 'res 270 ohm 1/3w 1% 1210 smd - CRCW1210270RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210270RFKTA-ND.
RES 270 OHM 1/3W 5% 1210 SMD - CRCW1210270RJNTA
 Order 'res 270 ohm 1/3w 5% 1210 smd - CRCW1210270RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210270RJNTA-ND.
RES 27.0 OHM 1/3W 1% 1210 SMD - CRCW121027R0FKEA
 Order 'res 27.0 ohm 1/3w 1% 1210 smd - CRCW121027R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121027R0FKEA-ND.
RES 27.0 OHM 1/3W 1% 1210 SMD - CRCW121027R0FKTA
 Order 'res 27.0 ohm 1/3w 1% 1210 smd - CRCW121027R0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121027R0FKTA-ND.
RES 2.70 OHM 1/3W 1% 1210 SMD - CRCW12102R70FNEA
 Order 'res 2.70 ohm 1/3w 1% 1210 smd - CRCW12102R70FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102R70FNEA-ND.

Options for 270 Ohm 3W Through Hole Resistors Vishay/Dale RS02B270R0FE70
Send this link via E-Mail
Help With This Screen

RES 270 OHM 1% 3W SILICONE WW - RS02B270R0FE70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 270 OHM 1% 1W SILICONE WW - RS01A270R0FS70 Next: RES 270 OHM 1% 3W SILICONE WW - RS02B270R0FS70
RES 270 OHM 1% 3W SILICONE WW - RS02B270R0FE70