20.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B20R00FE70
RES 20 OHM 1% 3W SILICONE WW - RS02B20R00FE70 - Resistors
| Digi-Key Part Number | RS02B20R00FE70-ND |
1000 |
.61300 |
Extended Price
613.00 |
| Manufacturer Part Number | RS02B20R00FE70 | |||
| Description | RES 20 OHM 1% 3W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS02B20R00FE70 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 20.0 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS02B20R00FE70 RS02B20R00FE70 |
RS02B20R00FE70 Specification Sheet
RES 20 OHM 1% 3W SILICONE WW - RS02B20R00FE70 (RS02B20R00FE70-ND) - Resistors
Related parts 20.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B20R00FE7020.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B20R00FE70
Order 'res 20 ohm 1% 3w silicone ww - RS02B20R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B20R00FE70-ND.
2.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B2R000FS70
Order 'res 2.0 ohm 1% 3w silicone ww - RS02B2R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-2.0CT-ND.
2.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B2R000FE70
Order 'res 2.0 ohm 1% 3w silicone ww - RS02B2R000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-2.0RCT-ND.
2.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B2R000FE70
Order 'res 2.0 ohm 1% 3w silicone ww - RS02B2R000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-2.0RTR-ND.
2.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B2R000FS70
Order 'res 2.0 ohm 1% 3w silicone ww - RS02B2R000FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-2.0TR-ND.
20.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B20R00FS70
Order 'res 20 ohm 1% 3w silicone ww - RS02B20R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-20CT-ND.
0.20 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02BR2000FS70
Order 'res .20 ohm 1% 3w silicone ww - RS02BR2000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.20CT-ND.
0.20 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02BR2000FE70
Order 'res .20 ohm 1% 3w silicone ww - RS02BR2000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.20RCT-ND.
0.20 Ohm 3W Through Hole Resistors Vishay/Dale RS02BR2000FE70
Order 'res .20 ohm 1% 3w silicone ww - RS02BR2000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-.20RTR-ND.
20.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B20R00FS70
Order 'res 20 ohm 1% 3w silicone ww - RS02B20R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-20TR-ND.
0.20 Ohm 3W Through Hole Resistors Vishay/Dale RS02BR2000FS70
Order 'res .20 ohm 1% 3w silicone ww - RS02BR2000FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-.20TR-ND.
2.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12102R00JNEA
Order 'res 2.0 ohm 1/3w 5% 1210 smd - CRCW12102R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.0VCT-ND.
2.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12102R00JNEA
Order 'res 2.0 ohm 1/3w 5% 1210 smd - CRCW12102R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.0VDKR-ND.
2.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12102R00JNEA
Order 'res 2.0 ohm 1/3w 5% 1210 smd - CRCW12102R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.0VTR-ND.
2.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12102R00JNTA
Order 'res 2.0 ohm 1/3w 5% 1210 smd - CRCW12102R00JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102R00JNTA-ND.
Options for 20.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B20R00FE70
Send this link via E-Mail
Help With This Screen
