RES 200 OHM 1% 3W SILICONE WW - RS02B200R0FE70 - Resistors
200 Ohm 3W Through Hole Resistors Vishay/Dale RS02B200R0FE70
| Digi-Key Part Number | RS02B200R0FE70-ND |
1000 |
.61300 |
Extended Price
613.00 |
| Manufacturer Part Number | RS02B200R0FE70 | |||
| Description | RES 200 OHM 1% 3W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS02B200R0FE70 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 200 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS02B200R0FE70 RS02B200R0FE70 |
RS02B200R0FE70 Specification Sheet
RES 200 OHM 1% 3W SILICONE WW - RS02B200R0FE70 (RS02B200R0FE70-ND) - Resistors
Related parts 200 Ohm 3W Through Hole Resistors Vishay/Dale RS02B200R0FE70RES 200 OHM 1% 3W SILICONE WW - RS02B200R0FE70
Order 'res 200 ohm 1% 3w silicone ww - RS02B200R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B200R0FE70-ND.
RES 200 OHM 1% 3W SILICONE WW - RS02B200R0FS70
Order 'res 200 ohm 1% 3w silicone ww - RS02B200R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-200CT-ND.
RES 200 OHM 1% 3W SILICONE WW - RS02B200R0FS70
Order 'res 200 ohm 1% 3w silicone ww - RS02B200R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-200TR-ND.
RES 20 OHM 1% 3W SILICONE WW - RS02B20R00FE70
Order 'res 20 ohm 1% 3w silicone ww - RS02B20R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B20R00FE70-ND.
RES 20 OHM 1% 3W SILICONE WW - RS02B20R00FS70
Order 'res 20 ohm 1% 3w silicone ww - RS02B20R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-20CT-ND.
RES 20 OHM 1% 3W SILICONE WW - RS02B20R00FS70
Order 'res 20 ohm 1% 3w silicone ww - RS02B20R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-20TR-ND.
RES 200 OHM 1/3W 5% 1210 SMD - CRCW1210200RJNEA
Order 'res 200 ohm 1/3w 5% 1210 smd - CRCW1210200RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-200VCT-ND.
RES 200 OHM 1/3W 5% 1210 SMD - CRCW1210200RJNEA
Order 'res 200 ohm 1/3w 5% 1210 smd - CRCW1210200RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-200VDKR-ND.
RES 200 OHM 1/3W 5% 1210 SMD - CRCW1210200RJNEA
Order 'res 200 ohm 1/3w 5% 1210 smd - CRCW1210200RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-200VTR-ND.
RES 200 OHM 1/3W 1% 1210 SMD - CRCW1210200RFKEA
Order 'res 200 ohm 1/3w 1% 1210 smd - CRCW1210200RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210200RFKEA-ND.
RES 200 OHM 1/3W 1% 1210 SMD - CRCW1210200RFKTA
Order 'res 200 ohm 1/3w 1% 1210 smd - CRCW1210200RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210200RFKTA-ND.
RES 200 OHM 1/3W 5% 1210 SMD - CRCW1210200RJNTA
Order 'res 200 ohm 1/3w 5% 1210 smd - CRCW1210200RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210200RJNTA-ND.
RES 20.0 OHM 1/3W 1% 1210 SMD - CRCW121020R0FKEA
Order 'res 20.0 ohm 1/3w 1% 1210 smd - CRCW121020R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121020R0FKEA-ND.
RES 20.0 OHM 1/3W 1% 1210 SMD - CRCW121020R0FKTA
Order 'res 20.0 ohm 1/3w 1% 1210 smd - CRCW121020R0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121020R0FKTA-ND.
RES 200 OHM 1/3W 0.1% 1210 - TNPW1210200RBEEA
Order 'res 200 ohm 1/3w 0.1% 1210 - TNPW1210200RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210200RBEEA-ND.
Options for 200 Ohm 3W Through Hole Resistors Vishay/Dale RS02B200R0FE70
Send this link via E-Mail
Help With This Screen
