Keywords:





RES 5.0K OHM 1% 1W SILICONE WW - RS01A5K000FE70 - Resistors

5.00K Ohm 1W Through Hole Resistors Vishay/Dale RS01A5K000FE70

Digi-Key Part Number RS01A5K000FE70-ND
Price Break
1000
Unit Price
1.19000
Extended Price
1190.00
Manufacturer Part NumberRS01A5K000FE70
DescriptionRES 5.0K OHM 1% 1W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

Purchase 5.00K Ohm 1W Through Hole Resistors Vishay/Dale RS01A5K000FE70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 5.00K Ohm 1W Through Hole Resistors Vishay/Dale RS01A5K000FE70
Technical/Catalog InformationRS01A5K000FE70
VendorVishay/Dale
CategoryResistors
Resistance In Ohms5.00K
Power (Watts)1W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS01A5K000FE70
RS01A5K000FE70

RS01A5K000FE70 Specification Sheet

Image of RES 5.0K OHM 1% 1W SILICONE WW - RS01A5K000FE70

RES 5.0K OHM 1% 1W SILICONE WW - RS01A5K000FE70 (RS01A5K000FE70-ND) - Resistors

Related parts 5.00K Ohm 1W Through Hole Resistors Vishay/Dale RS01A5K000FE70
RES 5.0K OHM 1% 1W SILICONE WW - RS01A5K000FE70
 Order 'res 5.0k ohm 1% 1w silicone ww - RS01A5K000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A5K000FE70-ND.
RES 5.0K OHM 1% 1W SILICONE WW - RS01A5K000FS70
 Order 'res 5.0k ohm 1% 1w silicone ww - RS01A5K000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-5.0KCT-ND.
RES 5.0K OHM 1% 1W SILICONE WW - RS01A5K000FS70
 Order 'res 5.0k ohm 1% 1w silicone ww - RS01A5K000FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-5.0KTR-ND.
RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FE70
 Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A10R00FE70-ND.
RES 120 OHM 1% 1W SILICONE WW - RS01A120R0FE70
 Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A120R0FE70-ND.
RES 12 OHM 1% 1W SILICONE WW - RS01A12R00FE70
 Order 'res 12 ohm 1% 1w silicone ww - RS01A12R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A12R00FE70-ND.
RES 150 OHM 1% 1W SILICONE WW - RS01A150R0FE70
 Order 'res 150 ohm 1% 1w silicone ww - RS01A150R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A150R0FE70-ND.
RES 180 OHM 1% 1W SILICONE WW - RS01A180R0FE70
 Order 'res 180 ohm 1% 1w silicone ww - RS01A180R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A180R0FE70-ND.
RES 18 OHM 1% 1W SILICONE WW - RS01A18R00FE70
 Order 'res 18 ohm 1% 1w silicone ww - RS01A18R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A18R00FE70-ND.
RES 1.1K OHM 1% 1W SILICONE WW - RS01A1K100FE70
 Order 'res 1.1k ohm 1% 1w silicone ww - RS01A1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K100FE70-ND.
RES 1.2K OHM 1% 1W SILICONE WW - RS01A1K200FE70
 Order 'res 1.2k ohm 1% 1w silicone ww - RS01A1K200FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K200FE70-ND.
RES 1.5K OHM 1% 1W SILICONE WW - RS01A1K500FE70
 Order 'res 1.5k ohm 1% 1w silicone ww - RS01A1K500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K500FE70-ND.
RES 1.8K OHM 1% 1W SILICONE WW - RS01A1K800FE70
 Order 'res 1.8k ohm 1% 1w silicone ww - RS01A1K800FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K800FE70-ND.
RES 1.5 OHM 1% 1W SILICONE WW - RS01A1R500FE70
 Order 'res 1.5 ohm 1% 1w silicone ww - RS01A1R500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1R500FE70-ND.
RES 200 OHM 1% 1W SILICONE WW - RS01A200R0FE70
 Order 'res 200 ohm 1% 1w silicone ww - RS01A200R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A200R0FE70-ND.

Options for 5.00K Ohm 1W Through Hole Resistors Vishay/Dale RS01A5K000FE70
Send this link via E-Mail
Help With This Screen

RES 5.0K OHM 1% 1W SILICONE WW - RS01A5K000FE70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 5.0K OHM 1% 10W SILICONE WW - RS0105K000FS73 Next: RES 5.0K OHM 1% 1W SILICONE WW - RS01A5K000FS70
RES 5.0K OHM 1% 1W SILICONE WW - RS01A5K000FE70