Keywords:





RES 390 OHM 1% 1W SILICONE WW - RS01A390R0FE70 - Resistors

Digi-Key Part Number RS01A390R0FE70-ND
Price Break
1000
Unit Price
.77000
Extended Price
770.00
Manufacturer Part NumberRS01A390R0FE70
DescriptionRES 390 OHM 1% 1W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRS01A390R0FE70
VendorVishay/Dale
CategoryResistors
Resistance In Ohms390
Power (Watts)1W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS01A390R0FE70
RS01A390R0FE70

RS01A390R0FE70 Specification Sheet

Image of RES 390 OHM 1% 1W SILICONE WW - RS01A390R0FE70

RES 390 OHM 1% 1W SILICONE WW - RS01A390R0FE70 (RS01A390R0FE70-ND) - Resistors

Related parts Resistors :
RES 390 OHM 1% 1W SILICONE WW - RS01A390R0FE70
 Order 'res 390 ohm 1% 1w silicone ww - RS01A390R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A390R0FE70-ND.
RES 390 OHM 1% 1W SILICONE WW - RS01A390R0FS70
 Order 'res 390 ohm 1% 1w silicone ww - RS01A390R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-390CT-ND.
RES 390 OHM 1% 1W SILICONE WW - RS01A390R0FS70
 Order 'res 390 ohm 1% 1w silicone ww - RS01A390R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-390TR-ND.
RES 390 OHM 1% 5W SILICONE WW - RS005390R0FE73
 Order 'res 390 ohm 1% 5w silicone ww - RS005390R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005390R0FE73-ND.
RES 390 OHM 1% 3W SILICONE WW - RS02B390R0FS70
 Order 'res 390 ohm 1% 3w silicone ww - RS02B390R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-390CT-ND.
RES 390 OHM 1% 3W SILICONE WW - RS02B390R0FE70
 Order 'res 390 ohm 1% 3w silicone ww - RS02B390R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-390RCT-ND.
RES 390 OHM 1% 3W SILICONE WW - RS02B390R0FE70
 Order 'res 390 ohm 1% 3w silicone ww - RS02B390R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-390RTR-ND.
RES 390 OHM 1% 3W SILICONE WW - RS02B390R0FS70
 Order 'res 390 ohm 1% 3w silicone ww - RS02B390R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-390TR-ND.
RES 390 OHM 1% 5W SILICONE WW - RS005390R0FS73
 Order 'res 390 ohm 1% 5w silicone ww - RS005390R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-390CT-ND.
RES 390 OHM 1% 5W SILICONE WW - RS005390R0FS73
 Order 'res 390 ohm 1% 5w silicone ww - RS005390R0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-390TR-ND.
RES 39 OHM 1% 1W SILICONE WW - RS01A39R00FS70
 Order 'res 39 ohm 1% 1w silicone ww - RS01A39R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-39CT-ND.
RES 39 OHM 1% 1W SILICONE WW - RS01A39R00FE70
 Order 'res 39 ohm 1% 1w silicone ww - RS01A39R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-39RCT-ND.
RES 39 OHM 1% 1W SILICONE WW - RS01A39R00FE70
 Order 'res 39 ohm 1% 1w silicone ww - RS01A39R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-39RTR-ND.
RES 39 OHM 1% 1W SILICONE WW - RS01A39R00FS70
 Order 'res 39 ohm 1% 1w silicone ww - RS01A39R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-39TR-ND.
RES 390 OHM 5% 1W SILICONE WW - CW001390R0JE70
 Order 'res 390 ohm 5% 1w silicone ww - CW001390R0JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW001390R0JE70-ND.

Send this link via E-Mail
Help With This Screen

RES 390 OHM 1% 1W SILICONE WW - RS01A390R0FE70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 390 OHM 1/8W 5% CF AXIAL - CF 1/8 390 5% R Next: RES 390 OHM 1% 1W SILICONE WW - RS01A390R0FS70
RES 390 OHM 1% 1W SILICONE WW - RS01A390R0FE70