RES 1.5 OHM 1% 1W SILICONE WW - RS01A1R500FE70 - Resistors
1.50 Ohm 1W Through Hole Resistors Vishay/Dale RS01A1R500FE70
| Digi-Key Part Number | RS01A1R500FE70-ND |
1000 |
.77000 |
Extended Price
770.00 |
| Manufacturer Part Number | RS01A1R500FE70 | |||
| Description | RES 1.5 OHM 1% 1W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS01A1R500FE70 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.50 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS01A1R500FE70 RS01A1R500FE70 |
RS01A1R500FE70 Specification Sheet
RES 1.5 OHM 1% 1W SILICONE WW - RS01A1R500FE70 (RS01A1R500FE70-ND) - Resistors
Related parts 1.50 Ohm 1W Through Hole Resistors Vishay/Dale RS01A1R500FE70RES 1.5 OHM 1% 1W SILICONE WW - RS01A1R500FE70
Order 'res 1.5 ohm 1% 1w silicone ww - RS01A1R500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1R500FE70-ND.
RES 1.5 OHM 1% 1W SILICONE WW - RS01A1R500FS70
Order 'res 1.5 ohm 1% 1w silicone ww - RS01A1R500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.5CT-ND.
RES 15 OHM 1% 1W SILICONE WW - RS01A15R00FS70
Order 'res 15 ohm 1% 1w silicone ww - RS01A15R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-15CT-ND.
RES .15 OHM 1% 1W SILICONE WW - RS01AR1500FS70
Order 'res .15 ohm 1% 1w silicone ww - RS01AR1500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.15CT-ND.
RES 15 OHM 1% 1W SILICONE WW - RS01A15R00FE70
Order 'res 15 ohm 1% 1w silicone ww - RS01A15R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-15RCT-ND.
RES .15 OHM 1% 1W SILICONE WW - RS01AR1500FE70
Order 'res .15 ohm 1% 1w silicone ww - RS01AR1500FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-.15RCT-ND.
RES 15 OHM 1% 1W SILICONE WW - RS01A15R00FE70
Order 'res 15 ohm 1% 1w silicone ww - RS01A15R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-15RTR-ND.
RES .15 OHM 1% 1W SILICONE WW - RS01AR1500FE70
Order 'res .15 ohm 1% 1w silicone ww - RS01AR1500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-.15RTR-ND.
RES 15 OHM 1% 1W SILICONE WW - RS01A15R00FS70
Order 'res 15 ohm 1% 1w silicone ww - RS01A15R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-15TR-ND.
RES 1.5 OHM 1% 1W SILICONE WW - RS01A1R500FS70
Order 'res 1.5 ohm 1% 1w silicone ww - RS01A1R500FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-1.5TR-ND.
RES .15 OHM 1% 1W SILICONE WW - RS01AR1500FS70
Order 'res .15 ohm 1% 1w silicone ww - RS01AR1500FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-.15TR-ND.
RES 10 OHM 1% 1W SILICONE WW - RS01A10R00FE70
Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A10R00FE70-ND.
RES 120 OHM 1% 1W SILICONE WW - RS01A120R0FE70
Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A120R0FE70-ND.
RES 12 OHM 1% 1W SILICONE WW - RS01A12R00FE70
Order 'res 12 ohm 1% 1w silicone ww - RS01A12R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A12R00FE70-ND.
RES 150 OHM 1% 1W SILICONE WW - RS01A150R0FE70
Order 'res 150 ohm 1% 1w silicone ww - RS01A150R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A150R0FE70-ND.
Options for 1.50 Ohm 1W Through Hole Resistors Vishay/Dale RS01A1R500FE70
Send this link via E-Mail
Help With This Screen
