1.50K Ohm 1W Through Hole Resistors Vishay/Dale RS01A1K500FE70
RES 1.5K OHM 1% 1W SILICONE WW - RS01A1K500FE70
| Digi-Key Part Number | RS01A1K500FE70-ND |
1000 |
.82300 |
Extended Price
823.00 |
| Manufacturer Part Number | RS01A1K500FE70 | |||
| Description | RES 1.5K OHM 1% 1W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS01A1K500FE70 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.50K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS01A1K500FE70 RS01A1K500FE70 |
RS01A1K500FE70 Specification Sheet
RES 1.5K OHM 1% 1W SILICONE WW - RS01A1K500FE70 (RS01A1K500FE70-ND)
Related parts 1.50K Ohm 1W Through Hole Resistors Vishay/Dale RS01A1K500FE701.50K Ohm 1W Through Hole Resistors Vishay/Dale RS01A1K500FE70
Order 'res 1.5k ohm 1% 1w silicone ww - RS01A1K500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K500FE70-ND.
1.50K Ohm 1W Through Hole Resistors Vishay/Dale (VA) RS01A1K500FS70
Order 'res 1.5k ohm 1% 1w silicone ww - RS01A1K500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-1.5KCT-ND.
1.50K Ohm 1W Through Hole Resistors Vishay/Dale RS01A1K500FS70
Order 'res 1.5k ohm 1% 1w silicone ww - RS01A1K500FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-1.5KTR-ND.
10.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A10R00FE70
Order 'res 10 ohm 1% 1w silicone ww - RS01A10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A10R00FE70-ND.
120 Ohm 1W Through Hole Resistors Vishay/Dale RS01A120R0FE70
Order 'res 120 ohm 1% 1w silicone ww - RS01A120R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A120R0FE70-ND.
12.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A12R00FE70
Order 'res 12 ohm 1% 1w silicone ww - RS01A12R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A12R00FE70-ND.
150 Ohm 1W Through Hole Resistors Vishay/Dale RS01A150R0FE70
Order 'res 150 ohm 1% 1w silicone ww - RS01A150R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A150R0FE70-ND.
180 Ohm 1W Through Hole Resistors Vishay/Dale RS01A180R0FE70
Order 'res 180 ohm 1% 1w silicone ww - RS01A180R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A180R0FE70-ND.
18.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A18R00FE70
Order 'res 18 ohm 1% 1w silicone ww - RS01A18R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A18R00FE70-ND.
1.10K Ohm 1W Through Hole Resistors Vishay/Dale RS01A1K100FE70
Order 'res 1.1k ohm 1% 1w silicone ww - RS01A1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K100FE70-ND.
1.20K Ohm 1W Through Hole Resistors Vishay/Dale RS01A1K200FE70
Order 'res 1.2k ohm 1% 1w silicone ww - RS01A1K200FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K200FE70-ND.
1.80K Ohm 1W Through Hole Resistors Vishay/Dale RS01A1K800FE70
Order 'res 1.8k ohm 1% 1w silicone ww - RS01A1K800FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1K800FE70-ND.
1.50 Ohm 1W Through Hole Resistors Vishay/Dale RS01A1R500FE70
Order 'res 1.5 ohm 1% 1w silicone ww - RS01A1R500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A1R500FE70-ND.
200 Ohm 1W Through Hole Resistors Vishay/Dale RS01A200R0FE70
Order 'res 200 ohm 1% 1w silicone ww - RS01A200R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A200R0FE70-ND.
20.0 Ohm 1W Through Hole Resistors Vishay/Dale RS01A20R00FE70
Order 'res 20 ohm 1% 1w silicone ww - RS01A20R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A20R00FE70-ND.
Options for 1.50K Ohm 1W Through Hole Resistors Vishay/Dale RS01A1K500FE70
Send this link via E-Mail
Help With This Screen
