Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 225 OHM 1% 10W SILICONE WW - RS010225R0FE73 - Resistors

Digi-Key Part Number RS010225R0FE73-ND
Price Break
500
Unit Price
.92800
Extended Price
464.00
Manufacturer Part NumberRS010225R0FE73
DescriptionRES 225 OHM 1% 10W SILICONE WW
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRS010225R0FE73
VendorVishay/Dale
CategoryResistors
Resistance In Ohms225
Power (Watts)10W
Tolerance±1%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingBulk
CompositionWirewound
Voltage - Working47.434V
Temperature Coefficient±20ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS010225R0FE73
RS010225R0FE73

RS010225R0FE73 Specification Sheet

Image of RES 225 OHM 1% 10W SILICONE WW - RS010225R0FE73

RES 225 OHM 1% 10W SILICONE WW - RS010225R0FE73 (RS010225R0FE73-ND) - Resistors

Related parts Resistors:
RES 225 OHM 1% 10W SILICONE WW - RS010225R0FE73
 Order 'res 225 ohm 1% 10w silicone ww - RS010225R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010225R0FE73-ND.
RES 225 OHM 1% 10W SILICONE WW - RS010225R0FS73
 Order 'res 225 ohm 1% 10w silicone ww - RS010225R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-225CT-ND.
RES 225 OHM 1% 10W SILICONE WW - RS010225R0FS73
 Order 'res 225 ohm 1% 10w silicone ww - RS010225R0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSD-225TR-ND.
RES 225 OHM 1% 5W SILICONE WW - RS005225R0FE73
 Order 'res 225 ohm 1% 5w silicone ww - RS005225R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005225R0FE73-ND.
RES 120 OHM 1% 10W SILICONE WW - RS010120R0FE73
 Order 'res 120 ohm 1% 10w silicone ww - RS010120R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010120R0FE73-ND.
RES 125 OHM 1% 10W SILICONE WW - RS010125R0FE73
 Order 'res 125 ohm 1% 10w silicone ww - RS010125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010125R0FE73-ND.
RES 12 OHM 1% 10W SILICONE WW - RS01012R00FE73
 Order 'res 12 ohm 1% 10w silicone ww - RS01012R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01012R00FE73-ND.
RES 12.1 OHM 1% 10W SILICONE WW - RS01012R10FE73
 Order 'res 12.1 ohm 1% 10w silicone ww - RS01012R10FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01012R10FE73-ND.
RES 150 OHM 1% 10W SILICONE WW - RS010150R0FE73
 Order 'res 150 ohm 1% 10w silicone ww - RS010150R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010150R0FE73-ND.
RES 15K OHM 1% 10W SILICONE WW - RS01015K00FE73
 Order 'res 15k ohm 1% 10w silicone ww - RS01015K00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01015K00FE73-ND.
RES 15 OHM 1% 10W SILICONE WW - RS01015R00FE73
 Order 'res 15 ohm 1% 10w silicone ww - RS01015R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01015R00FE73-ND.
RES 180 OHM 1% 10W SILICONE WW - RS010180R0FE73
 Order 'res 180 ohm 1% 10w silicone ww - RS010180R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010180R0FE73-ND.
RES 1.0K OHM 1% 10W SILICONE WW - RS0101K000FE73
 Order 'res 1.0k ohm 1% 10w silicone ww - RS0101K000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0101K000FE73-ND.
RES 1.1K OHM 1% 10W SILICONE WW - RS0101K100FE73
 Order 'res 1.1k ohm 1% 10w silicone ww - RS0101K100FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0101K100FE73-ND.
RES 1.2K OHM 1% 10W SILICONE WW - RS0101K200FE73
 Order 'res 1.2k ohm 1% 10w silicone ww - RS0101K200FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0101K200FE73-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 223 OHM 1/4W .1% AXIAL - RN 1/4 T9 223 0.1% T Next: RES 225 OHM 1% 10W SILICONE WW - RS010225R0FS73