RES 20 OHM 1% 10W SILICONE WW - RS01020R00FE73
| Digi-Key Part Number | RS01020R00FE73-ND |
500 |
.92800 |
Extended Price
464.00 |
| Manufacturer Part Number | RS01020R00FE73 | |||
| Description | RES 20 OHM 1% 10W SILICONE WW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS01020R00FE73 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 20.0 |
| Power (Watts) | 10W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 14.142V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS01020R00FE73 RS01020R00FE73 |
RS01020R00FE73 Specification Sheet
RES 20 OHM 1% 10W SILICONE WW - RS01020R00FE73 (RS01020R00FE73-ND)
Related parts:RES 20 OHM 1% 10W SILICONE WW - RS01020R00FE73
Order 'res 20 ohm 1% 10w silicone ww - RS01020R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01020R00FE73-ND.
RES 2.0 OHM 1% 10W SILICONE WW - RS0102R000FE73
Order 'res 2.0 ohm 1% 10w silicone ww - RS0102R000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0102R000FE73-ND.
RES 20 OHM 1% 10W SILICONE WW - RS01020R00FS73
Order 'res 20 ohm 1% 10w silicone ww - RS01020R00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-20CT-ND.
RES .20 OHM 1% 10W SILICONE WW - RS010R2000FS73
Order 'res .20 ohm 1% 10w silicone ww - RS010R2000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-.20CT-ND.
RES 2.0 OHM 1% 10W SILICONE WW - RS0102R000FS73
Order 'res 2.0 ohm 1% 10w silicone ww - RS0102R000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-2.0CT-ND.
RES .20 OHM 1% 10W SILICONE WW - RS010R2000FE73
Order 'res .20 ohm 1% 10w silicone ww - RS010R2000FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-.20RCT-ND.
RES .20 OHM 1% 10W SILICONE WW - RS010R2000FE73
Order 'res .20 ohm 1% 10w silicone ww - RS010R2000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSD-.20RTR-ND.
RES .20 OHM 1% 10W SILICONE WW - RS010R2000FS73
Order 'res .20 ohm 1% 10w silicone ww - RS010R2000FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSD-.20TR-ND.
RES 20 OHM 1% 10W SILICONE WW - RS01020R00FS73
Order 'res 20 ohm 1% 10w silicone ww - RS01020R00FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSD-20TR-ND.
RES 2.0 OHM 1% 10W SILICONE WW - RS0102R000FS73
Order 'res 2.0 ohm 1% 10w silicone ww - RS0102R000FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSD-2.0TR-ND.
RES 20 OHM 1% 5W SILICONE WW - RS00520R00FE73
Order 'res 20 ohm 1% 5w silicone ww - RS00520R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00520R00FE73-ND.
RES 2.0 OHM 1% 5W SILICONE WW - RS0052R000FE73
Order 'res 2.0 ohm 1% 5w silicone ww - RS0052R000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0052R000FE73-ND.
RES 120 OHM 1% 10W SILICONE WW - RS010120R0FE73
Order 'res 120 ohm 1% 10w silicone ww - RS010120R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010120R0FE73-ND.
RES 125 OHM 1% 10W SILICONE WW - RS010125R0FE73
Order 'res 125 ohm 1% 10w silicone ww - RS010125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010125R0FE73-ND.
RES 12 OHM 1% 10W SILICONE WW - RS01012R00FE73
Order 'res 12 ohm 1% 10w silicone ww - RS01012R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01012R00FE73-ND.
Send this link via E-Mail
Help With This Screen