RES 15 OHM 1% 5W SILICONE WW - RS00515R00FE73
15.0 Ohm 5W Through Hole Resistors Vishay/Dale RS00515R00FE73
| Digi-Key Part Number | RS00515R00FE73-ND |
500 |
.71800 |
Extended Price
359.00 |
| Manufacturer Part Number | RS00515R00FE73 | |||
| Description | RES 15 OHM 1% 5W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS00515R00FE73 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 15.0 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS00515R00FE73 RS00515R00FE73 |
RS00515R00FE73 Specification Sheet
RES 15 OHM 1% 5W SILICONE WW - RS00515R00FE73 (RS00515R00FE73-ND)
Related parts 15.0 Ohm 5W Through Hole Resistors Vishay/Dale RS00515R00FE73RES 15 OHM 1% 5W SILICONE WW - RS00515R00FE73
Order 'res 15 ohm 1% 5w silicone ww - RS00515R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00515R00FE73-ND.
RES 1.5 OHM 1% 5W SILICONE WW - RS0051R500FE73
Order 'res 1.5 ohm 1% 5w silicone ww - RS0051R500FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051R500FE73-ND.
RES .15 OHM 1% 5W SILICONE WW - RS005R1500FE73
Order 'res .15 ohm 1% 5w silicone ww - RS005R1500FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005R1500FE73-ND.
RES 1.5 OHM 1% 5W SILICONE WW - RS0051R500FS73
Order 'res 1.5 ohm 1% 5w silicone ww - RS0051R500FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-1.5CT-ND.
RES .15 OHM 1% 5W SILICONE WW - RS005R1500FS73
Order 'res .15 ohm 1% 5w silicone ww - RS005R1500FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-.15CT-ND.
RES 15 OHM 1% 5W SILICONE WW - RS00515R00FS73
Order 'res 15 ohm 1% 5w silicone ww - RS00515R00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-15CT-ND.
RES .15 OHM 1% 5W SILICONE WW - RS005R1500FS73
Order 'res .15 ohm 1% 5w silicone ww - RS005R1500FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-.15TR-ND.
RES 15 OHM 1% 5W SILICONE WW - RS00515R00FS73
Order 'res 15 ohm 1% 5w silicone ww - RS00515R00FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-15TR-ND.
RES 1.5 OHM 1% 5W SILICONE WW - RS0051R500FS73
Order 'res 1.5 ohm 1% 5w silicone ww - RS0051R500FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-1.5TR-ND.
RES 120 OHM 1% 5W SILICONE WW - RS005120R0FE73
Order 'res 120 ohm 1% 5w silicone ww - RS005120R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005120R0FE73-ND.
RES 125 OHM 1% 5W SILICONE WW - RS005125R0FE73
Order 'res 125 ohm 1% 5w silicone ww - RS005125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005125R0FE73-ND.
RES 12.5K OHM 1% 5W SILICONE WW - RS00512K50FE73
Order 'res 12.5k ohm 1% 5w silicone ww - RS00512K50FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512K50FE73-ND.
RES 12 OHM 1% 5W SILICONE WW - RS00512R00FE73
Order 'res 12 ohm 1% 5w silicone ww - RS00512R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512R00FE73-ND.
RES 150 OHM 1% 5W SILICONE WW - RS005150R0FE73
Order 'res 150 ohm 1% 5w silicone ww - RS005150R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005150R0FE73-ND.
RES 180 OHM 1% 5W SILICONE WW - RS005180R0FE73
Order 'res 180 ohm 1% 5w silicone ww - RS005180R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005180R0FE73-ND.
Options for 15.0 Ohm 5W Through Hole Resistors Vishay/Dale RS00515R00FE73
Send this link via E-Mail
Help With This Screen
