RES 200 OHM 1%25W ALUM HOUSED WW - RH025200R0FE02 - Resistors
| Digi-Key Part Number | RHRC-200-ND |
1 10 50 100 250 500 1000 |
3.78000 3.39800 3.17100 3.02000 2.71800 2.64250 2.49150 |
Extended Price
3.78 33.98 158.55 302.00 679.50 1321.25 2491.50 |
| Manufacturer Part Number | RH025200R0FE02 | |||
| Description | RES 200 OHM 1%25W ALUM HOUSED WW | |||
| Quantity Available | 39 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RH025200R0FE02 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 200 |
| Power (Watts) | 25W |
| Tolerance | ±1% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 70.711V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RH025200R0FE02 RH025200R0FE02 RHRC 200 ND RHRC200ND RHRC-200 |
RH025200R0FE02 Specification Sheet
RES 200 OHM 1%25W ALUM HOUSED WW - RH025200R0FE02 (RHRC-200-ND) - Resistors
Related parts Resistors:RES 12 OHM 1% 25W ALUM HOUSED WW - RH02512R00FC02
Order 'res 12 ohm 1% 25w alum housed ww - RH02512R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHC-12-ND.
RES 15 OHM 1% 25W ALUM HOUSED WW - RH02515R00FC02
Order 'res 15 ohm 1% 25w alum housed ww - RH02515R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHC-15-ND.
RES 20 OHM 1% 25W ALUM HOUSED WW - RH02520R00FC02
Order 'res 20 ohm 1% 25w alum housed ww - RH02520R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHC-20-ND.
RES 25 OHM 1% 25W ALUM HOUSED WW - RH02525R00FC02
Order 'res 25 ohm 1% 25w alum housed ww - RH02525R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHC-25-ND.
RES 40 OHM 1% 25W ALUM HOUSED WW - RH02540R00FC02
Order 'res 40 ohm 1% 25w alum housed ww - RH02540R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHC-40-ND.
RES 12 OHM 1% 25W ALUM HOUSED WW - RH02512R00FE02
Order 'res 12 ohm 1% 25w alum housed ww - RH02512R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRC-12-ND.
RES 15 OHM 1% 25W ALUM HOUSED WW - RH02515R00FE02
Order 'res 15 ohm 1% 25w alum housed ww - RH02515R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRC-15-ND.
RES 20 OHM 1% 25W ALUM HOUSED WW - RH02520R00FE02
Order 'res 20 ohm 1% 25w alum housed ww - RH02520R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRC-20-ND.
RES 25 OHM 1% 25W ALUM HOUSED WW - RH02525R00FE02
Order 'res 25 ohm 1% 25w alum housed ww - RH02525R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRC-25-ND.
RES 40 OHM 1% 25W ALUM HOUSED WW - RH02540R00FE02
Order 'res 40 ohm 1% 25w alum housed ww - RH02540R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRC-40-ND.
RES 100 OHM 1% 5W ALUM HOUSED WW - RH005100R0FC02
Order 'res 100 ohm 1% 5w alum housed ww - RH005100R0FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-100-ND.
RES 10K OHM 1% 5W ALUM HOUSED WW - RH00510K00FC02
Order 'res 10k ohm 1% 5w alum housed ww - RH00510K00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-10K-ND.
RES .10 OHM 1% 5W ALUM HOUSED WW - RH005R1000FC02
Order 'res .10 ohm 1% 5w alum housed ww - RH005R1000FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-.10-ND.
RES 10 OHM 1% 5W ALUM HOUSED WW - RH00510R00FC02
Order 'res 10 ohm 1% 5w alum housed ww - RH00510R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-10-ND.
RES 1.0 OHM 1% 5W ALUM HOUSED WW - RH0051R000FC02
Order 'res 1.0 ohm 1% 5w alum housed ww - RH0051R000FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-1.0-ND.
Send this link via E-Mail
Help With This Screen