RES 100 OHM 1%10W ALUM HOUSED WW - RH010100R0FE02 - Resistors
| Digi-Key Part Number | RHRB-100-ND |
1 10 50 100 250 500 1000 |
2.28000 2.04800 1.91100 1.82000 1.63800 1.59250 1.50150 |
Extended Price
2.28 20.48 95.55 182.00 409.50 796.25 1501.50 |
| Manufacturer Part Number | RH010100R0FE02 | |||
| Description | RES 100 OHM 1%10W ALUM HOUSED WW | |||
| Quantity Available | 314 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RH010100R0FE02 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 10W |
| Tolerance | ±1% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 31.623V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RH010100R0FE02 RH010100R0FE02 RHRB 100 ND RHRB100ND RHRB-100 |
RH010100R0FE02 Specification Sheet
RES 100 OHM 1%10W ALUM HOUSED WW - RH010100R0FE02 (RHRB-100-ND) - Resistors
Related parts Resistors:RES 100 OHM 1% 5W ALUM HOUSED WW - RH005100R0FC02
Order 'res 100 ohm 1% 5w alum housed ww - RH005100R0FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-100-ND.
RES 10 OHM 1% 10W ALUM HOUSED WW - RH01010R00FC02
Order 'res 10 ohm 1% 10w alum housed ww - RH01010R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHB-10-ND.
RES 25 OHM 1% 10W ALUM HOUSED WW - RH01025R00FC02
Order 'res 25 ohm 1% 10w alum housed ww - RH01025R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHB-25-ND.
RES 33 OHM 1% 10W ALUM HOUSED WW - RH01033R00FC02
Order 'res 33 ohm 1% 10w alum housed ww - RH01033R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHB-33-ND.
RES 35 OHM 1% 10W ALUM HOUSED WW - RH01035R00FC02
Order 'res 35 ohm 1% 10w alum housed ww - RH01035R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHB-35-ND.
RES 50 OHM 1% 10W ALUM HOUSED WW - RH01050R00FC02
Order 'res 50 ohm 1% 10w alum housed ww - RH01050R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHB-50-ND.
RES 75 OHM 1% 10W ALUM HOUSED WW - RH01075R00FC02
Order 'res 75 ohm 1% 10w alum housed ww - RH01075R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHB-75-ND.
RES 100 OHM 1% 5W ALUM HOUSED WW - RH005100R0FE02
Order 'res 100 ohm 1% 5w alum housed ww - RH005100R0FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRA-100-ND.
RES 10 OHM 1% 10W ALUM HOUSED WW - RH01010R00FE02
Order 'res 10 ohm 1% 10w alum housed ww - RH01010R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRB-10-ND.
RES 25 OHM 1% 10W ALUM HOUSED WW - RH01025R00FE02
Order 'res 25 ohm 1% 10w alum housed ww - RH01025R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRB-25-ND.
RES 33 OHM 1% 10W ALUM HOUSED WW - RH01033R00FE02
Order 'res 33 ohm 1% 10w alum housed ww - RH01033R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRB-33-ND.
RES 35 OHM 1% 10W ALUM HOUSED WW - RH01035R00FE02
Order 'res 35 ohm 1% 10w alum housed ww - RH01035R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRB-35-ND.
RES 50 OHM 1% 10W ALUM HOUSED WW - RH01050R00FE02
Order 'res 50 ohm 1% 10w alum housed ww - RH01050R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRB-50-ND.
RES 75 OHM 1% 10W ALUM HOUSED WW - RH01075R00FE02
Order 'res 75 ohm 1% 10w alum housed ww - RH01075R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRB-75-ND.
RES 10K OHM 1% 5W ALUM HOUSED WW - RH00510K00FC02
Order 'res 10k ohm 1% 5w alum housed ww - RH00510K00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-10K-ND.
Send this link via E-Mail
Help With This Screen