Keywords:





150 Ohm 5W Chassis Mount Resistors Vishay/Dale RH005150R0FE02

RES 150 OHM 1% 5W ALUM HOUSED WW - RH005150R0FE02 - Resistors

Digi-Key Part Number RHRA-150-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
3.25000
2.92500
2.73000
2.60000
2.34000
2.27500
2.14500
Extended Price
3.25
29.25
136.50
260.00
585.00
1137.50
2145.00
Manufacturer Part NumberRH005150R0FE02
DescriptionRES 150 OHM 1% 5W ALUM HOUSED WW
Quantity Available 6
All prices are in USD

Purchase 150 Ohm 5W Chassis Mount Resistors Vishay/Dale RH005150R0FE02
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 150 Ohm 5W Chassis Mount Resistors Vishay/Dale RH005150R0FE02
Technical/Catalog InformationRH005150R0FE02
VendorVishay/Dale
CategoryResistors
Resistance In Ohms150
Power (Watts)5W
Tolerance±1%
Lead StyleLug Terminals
CaseBolt On
PackagingBulk
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RH005150R0FE02
RH005150R0FE02
RHRA 150 ND
RHRA150ND
RHRA-150

RH005150R0FE02 Specification Sheet

Image of RES 150 OHM 1% 5W ALUM HOUSED WW - RH005150R0FE02

RES 150 OHM 1% 5W ALUM HOUSED WW - RH005150R0FE02 (RHRA-150-ND) - Resistors

Related parts 150 Ohm 5W Chassis Mount Resistors Vishay/Dale RH005150R0FE02
150 Ohm 5W Chassis Mount Resistors Vishay/Dale RH005150R0FE02
 Order 'res 150 ohm 1% 5w alum housed ww - RH005150R0FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRA-150-ND.
150 Ohm 5W Chassis Mount Resistors Vishay/Dale RH005150R0FC02
 Order 'res 150 ohm 1% 5w alum housed ww - RH005150R0FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-150-ND.
100 Ohm 5W Chassis Mount Resistors Vishay/Dale RH005100R0FC02
 Order 'res 100 ohm 1% 5w alum housed ww - RH005100R0FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-100-ND.
10.0K Ohm 5W Chassis Mount Resistors Vishay/Dale RH00510K00FC02
 Order 'res 10k ohm 1% 5w alum housed ww - RH00510K00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-10K-ND.
0.10 Ohm 5W Chassis Mount Resistors Vishay/Dale RH005R1000FC02
 Order 'res .10 ohm 1% 5w alum housed ww - RH005R1000FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-.10-ND.
10.0 Ohm 5W Chassis Mount Resistors Vishay/Dale RH00510R00FC02
 Order 'res 10 ohm 1% 5w alum housed ww - RH00510R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-10-ND.
1.00 Ohm 5W Chassis Mount Resistors Vishay/Dale RH0051R000FC02
 Order 'res 1.0 ohm 1% 5w alum housed ww - RH0051R000FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-1.0-ND.
12.0 Ohm 5W Chassis Mount Resistors Vishay/Dale RH00512R00FC02
 Order 'res 12 ohm 1% 5w alum housed ww - RH00512R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-12-ND.
15.0K Ohm 5W Chassis Mount Resistors Vishay/Dale RH00515K00FC02
 Order 'res 15k ohm 1% 5w alum housed ww - RH00515K00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-15K-ND.
25.0 Ohm 5W Chassis Mount Resistors Vishay/Dale RH00525R00FC02
 Order 'res 25 ohm 1% 5w alum housed ww - RH00525R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-25-ND.
300 Ohm 5W Chassis Mount Resistors Vishay/Dale RH005300R0FC02
 Order 'res 300 ohm 1% 5w alum housed ww - RH005300R0FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-300-ND.
30.0 Ohm 5W Chassis Mount Resistors Vishay/Dale RH00530R00FC02
 Order 'res 30 ohm 1% 5w alum housed ww - RH00530R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-30-ND.
390 Ohm 5W Chassis Mount Resistors Vishay/Dale RH005390R0FC02
 Order 'res 390 ohm 1% 5w alum housed ww - RH005390R0FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-390-ND.
5.0 Ohm 5W Chassis Mount Resistors Vishay/Dale RH0055R000FC02
 Order 'res 5.0 ohm 1% 5w alum housed ww - RH0055R000FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-5.0-ND.
0.50 Ohm 5W Chassis Mount Resistors Vishay/Dale RH005R5000FC02
 Order 'res .50 ohm 1% 5w alum housed ww - RH005R5000FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-.50-ND.

Options for 150 Ohm 5W Chassis Mount Resistors Vishay/Dale RH005150R0FE02
Send this link via E-Mail
Help With This Screen

RES 150 OHM 1% 5W ALUM HOUSED WW - RH005150R0FE02
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 150 OHM 1% 5W ALUM HOUSED WW - RH005150R0FC02 Next: RES 150 OHM 1% 5W SILICONE WW - RS005150R0FE73
RES 150 OHM 1% 5W ALUM HOUSED WW - RH005150R0FE02