RES 50 OHM 1% 10W ALUM HOUSED WW - RH01050R00FC02 - Resistors
| Digi-Key Part Number | RHB-50-ND |
10 |
3.37500 |
Extended Price
33.75 |
| Manufacturer Part Number | RH01050R00FC02 | |||
| Description | RES 50 OHM 1% 10W ALUM HOUSED WW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RH01050R00FC02 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 50.0 |
| Power (Watts) | 10W |
| Tolerance | ±1% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 22.361V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RH01050R00FC02 RH01050R00FC02 RHB 50 ND RHB50ND RHB-50 |
RH01050R00FC02 Specification Sheet
RES 50 OHM 1% 10W ALUM HOUSED WW - RH01050R00FC02 (RHB-50-ND) - Resistors
Related parts Resistors:RES 50 OHM 1% 10W ALUM HOUSED WW - RH01050R00FC02
Order 'res 50 ohm 1% 10w alum housed ww - RH01050R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHB-50-ND.
RES 50 OHM 1% 10W ALUM HOUSED WW - RH01050R00FE02
Order 'res 50 ohm 1% 10w alum housed ww - RH01050R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRB-50-ND.
RES 5.0 OHM 1% 5W ALUM HOUSED WW - RH0055R000FC02
Order 'res 5.0 ohm 1% 5w alum housed ww - RH0055R000FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-5.0-ND.
RES .50 OHM 1% 5W ALUM HOUSED WW - RH005R5000FC02
Order 'res .50 ohm 1% 5w alum housed ww - RH005R5000FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-.50-ND.
RES 10 OHM 1% 10W ALUM HOUSED WW - RH01010R00FC02
Order 'res 10 ohm 1% 10w alum housed ww - RH01010R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHB-10-ND.
RES 25 OHM 1% 10W ALUM HOUSED WW - RH01025R00FC02
Order 'res 25 ohm 1% 10w alum housed ww - RH01025R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHB-25-ND.
RES 33 OHM 1% 10W ALUM HOUSED WW - RH01033R00FC02
Order 'res 33 ohm 1% 10w alum housed ww - RH01033R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHB-33-ND.
RES 35 OHM 1% 10W ALUM HOUSED WW - RH01035R00FC02
Order 'res 35 ohm 1% 10w alum housed ww - RH01035R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHB-35-ND.
RES 75 OHM 1% 10W ALUM HOUSED WW - RH01075R00FC02
Order 'res 75 ohm 1% 10w alum housed ww - RH01075R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHB-75-ND.
RES 5.0 OHM 1% 5W ALUM HOUSED WW - RH0055R000FE02
Order 'res 5.0 ohm 1% 5w alum housed ww - RH0055R000FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRA-5.0-ND.
RES .50 OHM 1% 5W ALUM HOUSED WW - RH005R5000FE02
Order 'res .50 ohm 1% 5w alum housed ww - RH005R5000FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRA-.50-ND.
RES 10 OHM 1% 10W ALUM HOUSED WW - RH01010R00FE02
Order 'res 10 ohm 1% 10w alum housed ww - RH01010R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRB-10-ND.
RES 25 OHM 1% 10W ALUM HOUSED WW - RH01025R00FE02
Order 'res 25 ohm 1% 10w alum housed ww - RH01025R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRB-25-ND.
RES 33 OHM 1% 10W ALUM HOUSED WW - RH01033R00FE02
Order 'res 33 ohm 1% 10w alum housed ww - RH01033R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRB-33-ND.
RES 35 OHM 1% 10W ALUM HOUSED WW - RH01035R00FE02
Order 'res 35 ohm 1% 10w alum housed ww - RH01035R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRB-35-ND.
Send this link via E-Mail
Help With This Screen